EDZVT2R3.9B

ROHM Semiconductor
755-EDZVT2R3.9B
EDZVT2R3.9B

Mfr.:

Description:
Zener Diodes Diode Zener Sgl 4.025V 150mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Zener Diodes
RoHS:  
3.9 V
SMD/SMT
SOD-523-2
150 mW
5 uA
100 Ohms
+ 150 C
Single
5 mA
Reel
Cut Tape
MouseReel
EDZV 3.9B
Brand: ROHM Semiconductor
Height: 0.7 mm
Ir - Reverse Current: 5 uA
Length: 1.25 mm
Product Type: Zener Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Width: 0.85 mm
Zener Current: 5 uA
Part # Aliases: EDZV3.9B
Unit Weight: 1.320 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Standard Zener Diodes

ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.

In Stock: 24,598

Stock:
24,598 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
S/ -.--
Ext. Price:
S/ -.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (PEN)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
S/ 0.973 S/ 0.97
S/ 0.432 S/ 4.32
S/ 0.378 S/ 37.80
S/ 0.276 S/ 138.00
S/ 0.261 S/ 652.50
S/ 0.202 S/ 1,010.00
Full Reel (Order in multiples of 8000)
S/ 0.144 S/ 1,152.00
† S/ 23.00 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable. ↩