DLW5BTM142SQ2L

Murata Electronics
81-DLW5BTM142SQ2L
DLW5BTM142SQ2L

Fabricante:

Descripción:
Filtros / Bobinas de modo común 1400 OHM 50V

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Atributo del producto Valor de atributo Seleccionar atributo
Murata
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
DLW5B
PCB Mount
SMD/SMT
1.4 kOhms
1.5 A
56 mOhms
- 40 C
+ 85 C
2020 (5050 metric)
5 mm
5 mm
2.35 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Wirewound
Marca: Murata Electronics
Tipo de producto: Common Mode Chokes
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 700
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 100 MHz
Nombre comercial: EMIFIL
Alias de las piezas n.º: EKDMGN04-KIT
Peso de la unidad: 21 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8504500000
TARIC:
8504509590
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Japón
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Automotive Products for Comfort

Murata Automotive Products for Comfort are ideal for lighting, anti-theft, displays, and car audio applications. Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance- and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M system. 

Automotive Products for Infotainment

Murata Automotive Products for Infotainment are ideal for In-Vehicle Infotainment (IVI), navigation, and Electronic Throttle Control (ETC). Murata supplies high-reliability electronic components that take advantage of the characteristics of ceramics, such as thermal resistance and vibration resistance. The use of high-frequency technology cultivated by the 3G/4G communication market contributes to the expansion of the Car Navigation and IVI markets and the achievement of the M2M (telematics) system. 

DLW Common Mode Choke Coils

Murata DLW Common Mode Choke Coils are part of the EMI suppression filter product line. The DLW Common Mode Choke Coils from Murata offer wound, low-profile construction in multiple case sizes and ultra-high self-resonance frequency that enables high cut-off frequency for high-speed differential lines. The DLW Series also offers a large current (7A maximum) suitable for an input connector from an AC adaptor.

EMI Noise Suppression

Noise suppression has become an important issue, especially regarding electromagnetic interference (EMI) and electromagnetic compatibility (EMC). Murata provides engineers with complete support, including products and design-simulation software solutions based on expertise achieved through extensive on-site experience. This enables Murata to provide noise suppression solutions for a broad array of applications.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

En existencias: 29,544

Existencias:
29,544 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/ -.--
Precio ext.:
S/ -.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 700)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™ †
S/ 3.78 S/ 3.78
S/ 3.10 S/ 31.00
S/ 2.70 S/ 67.50
S/ 2.55 S/ 255.00
S/ 2.36 S/ 590.00
Envase tipo carrete completo (pedir en múltiplos de 700)
S/ 2.00 S/ 1,400.00
S/ 1.90 S/ 2,660.00
S/ 1.81 S/ 3,801.00
S/ 1.76 S/ 8,624.00
† S/ 23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver. ↩