CDY10TRY-ATM-LP

Bussmann / Eaton
504-CDY10TRY-ATM-LP
CDY10TRY-ATM-LP

Fabricante:

Descripción:
Juegos y variedades de fusibles FUSE TRAY ATM-LP FUSES

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/722.84 S/722.84
S/715.87 S/3,579.35
S/703.14 S/7,031.40
S/700.96 S/17,524.00
S/689.36 S/34,468.00
100 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Eaton
Categoría de producto: Juegos y variedades de fusibles
RoHS:  
Fuse Kits and Assortments
CDY
Fuse Kits
Automotive Fuse Kit
Marca: Bussmann / Eaton
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de fusible: Fast Acting
Altura: 1.03 in
Longitud: 7 in
Estilo de montaje: Panel Mount
Cantidad de valores: 10
Cantidad de empaque de fábrica: 1
Subcategoría: Fuses
Estilo de terminación: Blade
Cantidad total de piezas: 65
Ancho: 3.5 in
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

CDY Bussmann Fuse Caddies & Trays

Eaton CDY Bussmann Fuse Caddies and Trays feature tray labels for the identification of contents and are used to store fuse inventory in one compact location. These fuse kits offer installers a full array of fuses for replacement needs. The Bussmann series' caddies are easy-to-use and convenient for keeping the right fuses on hand. These fuse kits have a compact design for easy storage and a fuse caddy security latch for portability and secured storage. The Bussmann series can be selected from two fuse caddies containing the most popular fuse selections or individual trays for the specific fuse inventory. These fuse kits are individually organized by fuse type with popular ratings to cover the majority of cars, vans, light trucks, SUVs, and RVs.

Battery Management Systems

Eaton provides a wide portfolio of products for Battery Management Systems (BMS), including terminal blocks, fuses, supercapacitors, chokes, inductors, and more. Battery Management Systems monitor individual cells, system voltage, current, and temperature. When monitoring individual cells, the BMS balances voltages and regulates the current flow, and if the upper or lower voltage, current, or temperature limit is exceeded, the BMS temporarily disconnects the load or source. Eaton Battery Management Systems estimate the State of Health (SoH), State of Charge (SoC), State of Energy (SoE), and State of Power (SoP) in batteries.