NYS-SPCR1

Neutrik
568-NYS-SPCR1
NYS-SPCR1

Fabricante:

Descripción:
Paneles de placa PATCHPNL SND/RET MOD PATCHLINK SPL REAN

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 100

Existencias:
100 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
2 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/12.65 S/12.65
S/12.61 S/1,261.00
S/11.56 S/2,890.00
S/11.25 S/28,125.00

Atributo del producto Valor de atributo Seleccionar atributo
Neutrik
Categoría de producto: Paneles de placa
RoHS:  
REACH - SVHC:
Marca: Neutrik
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Tipo de producto: Patch Panels
Serie: NYS
Cantidad de empaque de fábrica: 25
Subcategoría: Audio & Video Connectors
Peso de la unidad: 10 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536690000
CAHTS:
8537109920
USHTS:
8537109170
TARIC:
8537109899
ECCN:
EAR99

Patch Panels & Accessories

NEUTRIK Patch Panels and Accessories offer various products that provide solutions to the most known interconnection challenges. The patch panels are central switching gears that are used to switch and route analog/digital audio signals from and to equipment. These panels feature individual, fast, and easy normalling configurations and also handle both analog and digital signals. The accessories include adapters, transformers, modules, goosenecks, and sealing accessories that are available for the most popular audio connectivity solutions.

NYS-SPP-L1 1/4" Modular Patch Panels & Accessories

NEUTRIK NYS-SPP-L1 1/4" Modular Patch Panels are economically designed for 19" (19" x 1U) rack mounts in reinforced metal housing. Each of the 48 PCB wired balanced channels (24 front pairs and corresponding 24 rear pairs) can either be grounded separately or in groups of individually choosable channel numbers. The PCBs are held securely in place by being clamped between the front and rear panel granting an easy reconfiguration of the patch panel without the danger of losing any small parts. A gray jack serves as an easy and distinguishable normalling identification.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.