3-145-454

Schurter
693-3-145-454
3-145-454

Fabricante:

Descripción:
Interruptores con pulsador MSMII-19 Switch, Momentary Switch, NO/NC SPDT, 5A Switching Current, Ring Illumination Green

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 17

Existencias:
17 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
13 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/117.44 S/117.44
S/99.76 S/997.60
S/96.85 S/1,937.00
S/94.47 S/4,723.50
S/92.49 S/9,249.00
S/90.58 S/18,116.00
S/90.11 S/45,055.00
1,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Schurter
Categoría de producto: Interruptores con pulsador
RoHS:  
Marca: Schurter
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CZ
Tipo de producto: Pushbutton Switches
Cantidad de empaque de fábrica: 10
Subcategoría: Switches
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

MSM Illuminated Pushbutton Switches

Schurter MSM Illuminated Pushbutton Switches are ideal where both status indication and tactile feedback are required. The switches offer single color or multi-color illumination options, with 7 different colors in one device. These switches are available in the standard 16, 19, 22, and 30mm diameters and feature seal protection and impact resistance ratings of IP67 and IK07. Schurter MSM Series Illuminated Pushbutton Switches have a switching voltage from 30VDC to 250VAC and a switching current from 0.1A to 10A. The MSM Series is suitable for harsh environments or where protection from vandalism is required.

MSM Metal Line Switches w/ Enhanced Luminous Ring

Schurter MSM Metal Line Switches with Enhanced Luminous Ring are pushbutton switches with ring lighting for single colors, including red, green, yellow, and blue. These switches come in 16mm, 19mm, 22mm, and 30mm diameters, and the illumination ring material provides a homogeneous and consistent illumination. Other features include tactile feedback, a long lifespan, high-quality materials, and flat-pin plugs for fast connection. The switches have a unique housing diameter to the width of the illumination ring ratio for a more scaled appearance. Schurter MSM Metal Line Switches with Enhanced Luminous Ring operate at a 30VDC to 250VAC switching voltage, 0.1A to 10A switching current, and -25°C to +85°C temperature range. Typical applications include industrial machinery, medical devices, maritime, public vending machines, laboratory instruments, and architectural design.