BittWare IA-420f Agilex™ FPGA Cards
BittWare IA-420f Agilex™ FPGA Cards with PCIe Gen4 x16 is an Altera® Agilex-based FPGA card designed to deliver next-generation performance for data center, networking, and edge computing workloads. The IA-420f NIC-sized card offers a balance of I/O and memory using the Agilex chip’s unique tiling architecture with a QSFP-DD (1x 200G), DDR4 SDRAM, PCIe Gen4 x16, and a GPIO port for diverse applications. The BittWare IA-420f Agilex FPGA Cards enable an abstracted development flow for dramatically simplified code reuse across multiple architectures.Features
- FPGA
- Altera Agilex AGF014
- Core speed grade-2
- I/O speed grade-2
- 2Gbit Flash memory for booting FPGA
- 2x banks onboard DDR4, up to 8GB each
- x16 Gen4 interface direct to FPGA, connected to PCIe hard IP
- QSFP-DD cages
- QSFP-DD cage on the front panel connected directly to FPGA via eight transceivers
- User programmable low jitter clocking supporting 10/25/40/100GbE
- Jitter cleaner for network recovered clocking
- 4x GPIO expansion connector
- External clocking: 1 PPS and 10MHz ref clk front panel inputs (optional)
- USB access to BMC, USB-JTAG, USB-UART
- Electrical
- Onboard power derived from PCIe slot
- Power dissipation is application-dependent
- 75W maximum power consumption
- Board management controller
- Voltage, current, and temperature monitoring
- Power sequencing and reset
- Field upgrades
- FPGA configuration and control
- Clock configuration
- Low bandwidth BMC-FPGA comms with SPI link
- USB 2.0
- PLDM support
- Voltage overrides
- Single-slot passive heatsink
- Operating temperature of 5°C to 35°C
- Low profile (half-height, half-length) PCIe slot card
- 167.7mm x 68.9mm
- RoHS compliant
- CE, FCC, and ICES approvals
Compliances
• FCC (USA) 47CFR15.107 / 47CFR15.109
• CE (Europe) EN 55032:2015 + A11:2020 / EN 55035:2017 + A1:2021 / EN 61000-3-2:2019 + A1:2021 / EN 610003-3:2013 + A1:2019
• UKCA (United Kingdom) BS EN 55032:2015 + A11:2020 / BS EN 55035:2017 + A1:2021 / BS EN 61000-3-2:2019 + A1:2021 / BS EN 610003-3:2013 + A1:2019
• ICES (Canada) ICES-003 issue 7
• CE (Europe) EN IEC 62368-1:2020 + A11:2020
• UKCA (United Kingdom) BS EN IEC 62368-1:2020 + A11:2020
• CB scheme certificate No. DK-139414-UL
• RoHS compliant to the 2011/65/EU + 2015/863 directive
Videos
Block Diagram
Publicado: 2021-09-03
| Actualizado: 2025-10-15