Aptiv SHIELDPACK™ CTS280 Connectors
Aptiv SHIELDPACK™ CTS280 Connectors are finger-proof/touch-safe connectors for a field-proven design used across the electrification market. Features field-proven design across the electrification market, industry-leading vibration, tool-less unmating system, and sealing performance. These connectors are for 5mm2 ISO cables.Features
- Inner connector with TPA can be plugged into header during device assembly (on wire-to-device)
- Industry-leading vibration and sealing performance
- Field-proven design used across electrification market
- Tool-less unmating system
- Operates at 40A maximum @85°C
- Finger proof/touch safe
- Aluminum compression bushings
- ISO cable compatible
Application Guide
Available Configurations
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | Descripción | Estilo de montaje | Género del contacto |
|---|---|---|---|---|
| 35583004 | ![]() |
Conectores automotrices KIT ASM CONN 4 F H/VOLTAGE 2.8 ORN SLD | Cable Mount / Free Hanging | Socket (Female) |
| 35605969 | ![]() |
Conectores automotrices KIT ASM CONN 4 M 0.64 HVIL H/VOLTAGE 2.8 SLD MODULAR | Cable Mount / Free Hanging | Pin (Male) |
| 33300632 | ![]() |
Conectores automotrices ASM CONN 6 M H/VOLTAGE MIXED MULTI SLD HEADER |
Publicado: 2022-03-09
| Actualizado: 2025-08-20