Amphenol FCI Minitek® Pwr 3.0 Connectors
Amphenol FCI Minitek® Pwr 3.0 Connectors provide a flexible and comprehensive solution for power applications with up to 8.5A current rating per circuit. The connectors are available with 2 to 24 circuits for dual-row variants and 2 to 12 circuits for single-row modules. Header and receptacle housings allow wire-to-wire and wire-to-board configurations, and header assemblies for wire-to-board interconnections include vertical and right-angle components. Typical applications for Amphenol FCI Minitek® Pwr 3.0 Connectors include communications, data, consumers, industrial and instrumentation, and military.Features
- Low insertion force for installation of crimped terminal
- Fully isolated terminals prevent terminals from potential damage during operation
- Positive locking on housing with low thumb-latch operation ensures secured mating retention
- Scoop-proof housings ensure terminals and header pins are not damaged for angled mating
- Fully polarized housings prevent accidental mismating
- High retention force in housing
- Optional glow-wire compliance with IEC 60335-1 for household appliances
- BMI option allows ± 2.54mm gatherability for blind mating
- UL 94V-0 flammability-rated LCP material
- RoHS compliant and lead free
Applications
- Communications
- Data
- Consumers
- Industrial and instrumentation
- Military
Specifications
- 20mΩ max. contact resistance
- 1000MΩ min. insulation resistance
- 250VRMS voltage rating
- 5A current ranting per contact
- 1000VAC dielectric withstand voltage
- -40°C to +105°C operating temperature range (includes 30ºC terminal temperature rise at rated current)
Additional Resources
Publicado: 2019-01-08
| Actualizado: 2024-08-19