ARX383CSSM00SMKA0-CP2

onsemi
863-3CSSM00SMKA0-CP2
ARX383CSSM00SMKA0-CP2

Fabricante:

Descripción:
Sensores de imagen 0.3MP VGA 1/8 CIS SO

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 46

Existencias:
46 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
20 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/53.52 S/53.52
S/45.11 S/225.55
S/41.92 S/419.20
S/38.07 S/951.75
S/31.68 S/1,584.00
S/30.01 S/3,001.00
S/29.58 S/7,395.00
S/27.52 S/13,760.00
S/26.82 S/26,820.00

Atributo del producto Valor de atributo Seleccionar atributo
onsemi
Categoría de producto: Sensores de imagen
RoHS:  
CMOS Digital Image Sensor
640 H x 480 V
Monochrome
- 30 C
+ 85 C
0.3 Megapixels
120 fps
2.8 um x 2.8 um
CSP-35
Tray
Marca: onsemi
Sensibles a la humedad: Yes
Formato óptico: 1/8 in
Tipo de producto: Image Sensors
Serie: ARX383CS
Cantidad de empaque de fábrica: 50
Subcategoría: Sensors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8541491050
ECCN:
EAR99

CMOS Image Sensor Solutions

onsemi CMOS Image Sensor Solutions include the Hyperlux sensing portfolio, featuring a diverse range of image and depth sensors tailored for automotive, industrial, and commercial applications. The onsemi PYTHON, XGS, and Hyperlux image sensors stand out with unique features and capabilities, delivering exceptional image quality with low power consumption. Designed to excel in challenging lighting conditions, these sensors offer high dynamic range and superior low-light performance, ensuring optimal results for your system in any environment.

Premier Reference Image Sensor Modules Ecosystem

onsemi Premier Reference Image Sensor Modules (PRISM) Ecosystem enables the development of intelligent, high-performance vision systems. The PRISM Ecosystem is a pre-optimized sub-system solution developed with onsemi’s industrial and commercial image sensors. This pre-tuned solution optimizes lens, sensor, and interface in a modular format. Additionally, any emerging sensors introduced by onsemi will include PRISM as a part of its standard deliverables. The modules, combined with hardware adapters and ecosystem partner development kits, can be used for prototyping purposes and shorten the prototype design process for faster time to market.

ARX383CS CMOS Digital Image Sensors

onsemi ARX383CS CMOS Digital Image Sensors are 1/8", 0.3MP CMOS digital VGA image sensors with an active-pixel array of 640 (H) x 480 (V). The onsemi ARX383CS incorporates an innovative global shutter pixel design optimized for accurate and fast capture of moving scenes. The sensors produce clear, low-noise images in low-light and bright scenes. The sensors include sophisticated camera functions such as auto exposure control, windowing, row-skip mode, column-skip mode, pixel-binning, pixel-summing, and video/single-frame modes. These sensors are programmable through a simple two-wire serial interface. The ARX383CS produces extraordinarily clear, sharp digital pictures, and can capture both continuous video and single frames, which makes the sensors the perfect choice for a wide range of applications, including scanning and industrial inspection.