DR4K3.5_LCC_B&W_Ceramic_V1.0

ams OSRAM
985-DR4K3.5LCCB&WCER
DR4K3.5_LCC_B&W_Ceramic_V1.0

Fabricante:

Descripción:
Sensores de imagen DR4K3.5_LCC_B&W_Ceramic_v1.0 FT SE
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
S/1,593.51 S/1,593.51
S/1,344.39 S/6,721.95
S/1,249.80 S/12,498.00
S/1,249.69 S/31,242.25
50 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
ams OSRAM
Categoría de producto: Sensores de imagen
Tray
Marca: ams OSRAM
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Tipo de producto: Image Sensors
Serie: Dragster
Cantidad de empaque de fábrica: 1
Subcategoría: Sensors
Alias de las piezas n.º: 301090009 Q65114A3334
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
DRAGSTER Digital Line-Scan Sensors

ams OSRAM DRAGSTER Digital Line-Scan Sensors use two types of basic elements: a single line element with 7µm x 7µm and 3.5µm x 7µm pixel size and a dual-line element with mono and color options and 7µm x 7µm pixel size. The readout is made by two 12-bit wide digital taps organized in odd/even order for each 2k segment. For each line segment, all 2k pixels follow the same readout approach. For sensor versions with 3.5μm pixel pitch, two 2k segment readout circuits are placed on each side of the pixel line to lead to a basic segment of 4k pixels. Even pixels read out over the bottom readout, and odd pixels read out over the top readout. ams OSRAM DRAGSTER Digital Line-Scan Sensors applications include automated optical inspection (AOI) and industrial sorting.

Mini TOPLED® LEDs

ams OSRAM Mini TOPLED® LEDs have been tailored to the demands of public and private passenger transport for high brightness and high quality. These LEDs combine pleasant white light with a much longer lifetime of up to 50,000 hours. OSRAM Mini TOPLED® LEDs are among the most economical on the market, consuming only 0.1W. From an operating current of 20mA, the Mini Topled achieves a typical luminous intensity of 1700mcd at a color temperature of 4000K, and 1900mcd at 6500K. Luminous intensity in candela corresponds to luminous flux in lumen emitted by a light source in a particular solid angle.