IXD1504A231MR-G

ZiLOG
692-IXD1504A231MR-G
IXD1504A231MR-G

Fabricante:

Descripción:
Reguladores de tensión lineal Low Quiescent Current LDO 2.3Vout SOT-25
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
Mínimo: 42000   Múltiples: 3000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/0.654 S/27,468.00

Atributo del producto Valor de atributo Seleccionar atributo
ZiLOG
Categoría de producto: Reguladores de tensión lineal
RoHS:  
Reel
Marca: ZiLOG
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Linear Voltage Regulators
Cantidad de empaque de fábrica: 3000
Subcategoría: PMIC - Power Management ICs
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
8542390090
TARIC:
8542399000
ECCN:
EAR99

IXD1504 Voltage Regulators

Zilog / IXYS IXD1504 Voltage Regulators are highly accurate CMOS voltage regulators with a very low 0.6μA supply current. These regulators are capable of providing very accurate output voltage even at load current as low as 1μA and hence are ideally suited for battery-powered applications. The IXD1504 regulators feature a reference voltage source, an error amplifier, a driver transistor, over-current protection circuit, and a phase compensation circuit. The excellent internal phase compensation allows the IXD1504 to operate either with a low ESR ceramic output capacitor CL or even without it. These voltages regulators are available in SOT-25, SSOT-24, or USPN-4B02 packages. Typical applications include mobile phones, cameras, VCRs, and various portable equipment.