SMBJ48CA/TR13

YAGEO
603-SMBJ48CA/TR13
SMBJ48CA/TR13

Fabricante:

Descripción:
Transient Voltage Suppression Diodes - TVS SMBJ, DO-214AA, 48V, 77.4V, Reel 13"

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 56,345

Existencias:
56,345 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 3000)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/1.05 S/1.05
S/0.483 S/4.83
S/0.335 S/33.50
S/0.331 S/165.50
S/0.327 S/327.00
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/0.214 S/642.00
S/0.206 S/1,236.00
S/0.202 S/1,818.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
YAGEO
Categoría de producto: Diodos de Supresión de Voltaje Transitorio - TVS
RoHS:  
Bidirectional
1 Channel
48 V
SMD/SMT
77.4 V
53.3 V
SMB (DO-214AA)
7.8 A
600 W
30 kV
30 kV
- 55 C
+ 150 C
SMBJ
Reel
Cut Tape
MouseReel
Marca: YAGEO
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Voltaje de alimentación operativo: 48 V
Dp - Disipación de potencia : 5 W
Producto: TVS Diodes
Cantidad de empaque de fábrica: 3000
Subcategoría: ESD Protection Diodes / TVS Diodes
Alias de las piezas n.º: SMBJ48CA
Peso de la unidad: 93 mg
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
8541590000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

General Purpose TVS Diodes

YAGEO General Purpose TVS Diodes feature a 5V to 600V voltage range, unidirectional or bidirectional design, and low dynamic internal resistance. These diodes offer fast response speed, low dynamic resistance, excellent clamping capability, and high reliability. YAGEO General Purpose TVS Diodes are ideal for DC power supplies, security surveillance, and telecom applications.

Circuit Protection Components

YAGEO offers complete circuit protection solutions, including overvoltage protection (OVP) components TVS, MOV, GDT, SPG, ESD, TSS, and overcurrent protection components PPTC and NTC. The TVS, MOV, and ESD products provide precise voltage clamping capability and constrain the voltage to a permissible level to prevent circuit damage by conducting significant current to ground. The GDT, SPG, and TSS products work as a switch that can be turned on to conduct transient abnormal current to ground. The PPTC and NTC resistors feature resistance dependent on temperature and can be changed along with temperature to protect circuits. YAGEO Circuit Protection products are used in all kinds of applications, including automotive, industrial, power supplies, telecommunications, and consumer electronics.

Group Input Stage Solutions

YAGEO Group (KEMET, YAGEO, Pulse) offers inductors, capacitors, and TVS diodes with a large variety of form factors and specifications. In a digital system, the input stage is the first step in ensuring data integrity, circuit efficiency, and safety protections. This is typically achieved with an inductor, capacitor, and a TVS diode for low-voltage systems.