62403221722

Wurth Elektronik
710-62403221722
62403221722

Fabricante:

Descripción:
Alojamientos de cables y cabecera WR-WTB 2mmMale Dual 32Pin HztShrd PosLkg

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 15

Existencias:
15 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/30.75 S/30.75
S/26.61 S/266.10
S/24.27 S/2,548.35
S/19.56 S/4,987.80
S/18.00 S/9,180.00

Atributo del producto Valor de atributo Seleccionar atributo
Wurth Elektronik
Categoría de producto: Alojamientos de cables y cabecera
RoHS:  
Headers
Shrouded
32 Position
2 mm (0.079 in)
2 Row
5 mm (0.197 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Tin
3.2 mm (0.126 in)
WR-WTB
Wire-to-Board
- 25 C
+ 85 C
Tube
Marca: Wurth Elektronik
Material del contacto: Copper Alloy
Régimen de corriente: 3 A
Régimen de inflamabilidad: UL 94 V-0
Color de la carcasa: White
Material del alojamiento: Polybutylene Terephthalate (PBT)
Resistencia de aislamiento: 1 GOhms
Tipo de enganche: Positive Lock
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 15
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Wire-to-Board Connectors

Würth Elektronik Wire-to-Board Connectors comprise a comprehensive range of connectors that are ideal for an array of applications. Each product series within the Würth Elektronik Wire-to-Board Connector family has a mating part and other compatible parts, such as crimp terminals and crimping tools, pre-crimped cables, and ribbon cables.

Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

WR-WTB Connectors

Würth Elektronik WR-WTB Connectors is a wire-to-board connector system that offers an ideal choice to electrically and mechanically link wires to a PCB. Crimp technology is ideal when users need a secure and easily reparable connection. In crimping, a metal sleeve is secured to a conductor by mechanically crimping the sleeve. The conductor is crimped in two places – on the wire and on the insulator to provide additional resistance to mechanical stress.

Components for AC Power Tools Less Than 1kW

Würth Elektronik Components for AC Power Tools <1kW include ESD protection, sensors, LEDs, MLCCs, inductors, converters, and much more. These power tool applications offer a power rating of less than 1kW and offer solutions for electronic components, electromechanical components, and wireless connectivity and sensors.