ST680-50T4MI

Vishay
75-ST680-50T4MI
ST680-50T4MI

Fabricante:

Descripción:
Capacitores de tantalio - Húmedo 680UF 50V 20% T4
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
24 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 20   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/545.96 S/10,919.20

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de tantalio - Húmedo
REACH - SVHC:
680 uF
50 VDC
Axial
26.97 mm (1.062 in)
10.31 mm (0.406 in)
T4 Case
20 %
- 55 C
+ 85 C
ST
Marca: Vishay
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Producto: Tantalum Wet Hermetically Sealed
Tipo de producto: Tantalum Capacitors
Cantidad de empaque de fábrica: 1
Subcategoría: Capacitors
Nombre comercial: SuperTan
Peso de la unidad: 14.800 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8532219000
TARIC:
8532210000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

Medical Solutions

Vishay Medical Solutions feature a variety of medical products and systems, including large equipment like MRI systems and X-ray machines and small devices like hearing aids. Vishay medical solutions are utilized in nerve stimulators, pacemakers, defibrillators, patient monitoring systems, blood pressure cuffs, blood glucose meters, and other medical instrumentation equipment. Vishay specializes in manufacturing telemetry coils and transformers for pacemakers and defibrillators and capacitors for implantable devices.

ST Series Capacitors

Vishay ST Series Capacitors are hermetically sealed and have a 6VDC up to 125VDC voltage range. The ST series is broken into four different capacitors: ST, STE, STA, and STH. The ST series is made up of SuperTan® wet tantalum capacitors that offer very high capacitance, low ESR, and high ripple current. ST capacitors are housed in an all tantalum, hermetically sealed case, making them suitable in the defense and aerospace industries. 

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.