MKP1848S61570JP2F

Vishay / Roederstein
75-MKP1848S61570JP2F
MKP1848S61570JP2F

Fabricante:

Descripción:
Capacitores de películas MKP, 700Vdc, 15 F, 37,5pitch

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 435

Existencias:
435 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
10 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/51.11 S/51.11
S/38.61 S/386.10
S/34.14 S/1,707.00
S/31.80 S/3,180.00
S/27.21 S/13,713.84
S/26.51 S/26,722.08
5,040 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores de películas
RoHS:  
15 uF
700 VDC
Radial
Polypropylene (PP)
37.5 mm (1.476 in)
42 mm (1.654 in)
39 mm (1.535 in)
DC Link Film Capacitors
5 %
2 Pin
7 mOhms
24 mm (0.945 in)
42 mm x 39 mm
Straight
- 40 C
+ 105 C
MKP1848S
Bulk
Marca: Vishay / Roederstein
Diámetro de plomo: 1 mm
Vida útil: 100000 Hour
Tipo de producto: Film Capacitors
Cantidad de empaque de fábrica: 63
Subcategoría: Capacitors
Tipo: Metallized Polypropylene Film Capacitors DC-Link Capacitor
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8532250000
USHTS:
8532250045
JPHTS:
853225000
KRHTS:
8532250000
TARIC:
8532250000
BRHTS:
85322510
ECCN:
EAR99

Film Capacitors

Vishay Film Capacitors are high-performance capacitors that use a thin plastic film as the dielectric material, offering exceptional stability, low loss, and reliability in various electronic applications. These capacitors are widely used in consumer and industrial electronics due to excellent electrical characteristics, such as low equivalent series resistance (ESR), high insulation resistance, and high dielectric strength. Vishay offers a wide range of film capacitors, including polyester, polypropylene, and polycarbonate types, each suited for specific applications. The capacitors are commonly found in power electronics, filtering, decoupling, audio systems, and motor control circuits, where stable performance and longevity are critical. Known for high capacitance tolerance and temperature stability, Vishay Film Capacitors are ideal for applications requiring precision and long-term reliability, making them essential components in modern electronic designs. The Vishay film capacitor facilities are approved by ISO TS 16949, and most of the film and RFI capacitors are approved to CECC specifications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.