MMA02040C5769FB300

Vishay / Beyschlag
594-MMA02040C5769FB3
MMA02040C5769FB300

Fabricante:

Descripción:
Resistores MELF MMA 0204-50 1% BL 57R6

Ciclo de vida:
Nuevo en Mouser
Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2,000

Existencias:
2,000 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1.07 S/1.07
S/0.89 S/8.90
S/0.648 S/16.20
S/0.349 S/34.90
S/0.267 S/66.75
S/0.213 S/106.50
S/0.139 S/139.00
S/0.135 S/405.00

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Resistores MELF
RoHS:  
MMx Professional
57.6 Ohms
400 mW
1 %
50 PPM / C
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
Aplicación: Automotive, Industrial, Medical, Telecommunication
Marca: Vishay / Beyschlag
Características: AEC-Q200 Qualified
Estilo de montaje: PCB Mount
Producto: Thin Film MELF Resistors
Tipo de producto: MELF Resistors
Cantidad de empaque de fábrica: 3000
Subcategoría: Resistors
Peso de la unidad: 39 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99

MMU 0102 Professional MELF Resistors

Vishay / Beyschlag MMU 0102 Professional Series MELF Resistors are professional, advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Available in DIN rail package size 0102 and CECC RC 2211M, the MMU 0102 Series features a resistance range of 0.22Ω to 2.21MΩ and a 150V operating voltage. With excellent overall stability (exceeds Class 0.25), the Vishay / Beyschlag MMU 0102 Series MELF Resistors offer force-fitted steel caps (tin plated on nickel barrier), a pure Sn termination on Ni barrier layer, and are compatible with lead (Pb)-free and lead containing soldering process.

MMx Professional Series MELF Resistors

Vishay MMx Professional Series MELF Resistors are advanced-technology thin film resistors for use in most fields of modern professional electronics where reliability and stability are of major concern. Typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.

MMx Precision & Professional MELF Resistors

Vishay MMx Precision and Professional MELF Resistors are advanced-technology precision thin film resistors that combine the proven reliability of professional products with advanced precision and stability. These AEC-Q200-qualified resistors offer advanced metal film technology and intrinsic sulfur resistance. Professional MELF resistors offer excellent pulse load capability. Vishay MMx Precision and Professional MELF Resistors are suitable for various markets, including automotive, telecommunication, industrial, and medical.