3602-191TG

Trumeter
186-3602-191TG
3602-191TG

Fabricante:

Descripción:
Contadores y tacómetros 3602 99999.9 M 1:1 TG
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
5 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,976.38 S/1,976.38
S/1,656.73 S/16,567.30
S/1,558.87 S/38,971.75

Atributo del producto Valor de atributo Seleccionar atributo
Trumeter
Categoría de producto: Contadores y tacómetros
RoHS:  
Counters
+/- 1 %
6 Digit
Marca: Trumeter
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Temperatura de trabajo máxima: + 50 C
Temperatura de trabajo mínima: - 10 C
Empaquetado: Bulk
Tipo de producto: Counters & Tachometers
Serie: 3602
Cantidad de empaque de fábrica: 1
Subcategoría: Counters & Tachometers
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
9029108000
TARIC:
9029100090
ECCN:
EAR99

Rotary Counters

Trumeter Rotary Counters are rugged, electromechanical counters with various mounting options for any environment. These counters feature 4- to 8-figure displays and provide a reliable, long life. Various series are represented in the rotary counter portfolio, and they each have a wide range of features, making them ideal for almost any project. Trumeter Rotary Counters are suitable for a wide variety of applications, including photocopiers, office equipment, secondary machines, printing presses, farming equipment, and test equipment.

3602 Series Mechanical Totalizing Counters

Trumeter 3602 Series Mechanical Totalizing Counters feature robust construction and count revolutions on many different types of production machinery. These counters are designed for continuous operation at high speeds, with the main shaft running in double oil-impregnated bearings, ensuring long-term, accurate, trouble-free service. These 3602 counters are provided with double or single drives with wing bushings and user-configurable left- or ride-side reset. Trumeter 3602 Series Mechanical Totalizing Counters have an IP40 environmental protection rating, 3000RPM maximum shaft speed, and 1:1, 1:10, 2:1, 3:1, and 4:1 gearing.