N206-SB01-IND

Tripp Lite
545-N206-SB01-IND
N206-SB01-IND

Fabricante:

Descripción:
Cajas de conexiones INDUSTRIAL SURF MOUNT GANG BOX

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 2

Existencias:
2 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/74.74 S/74.74
S/63.91 S/319.55
S/59.75 S/597.50
S/54.65 S/1,366.25
S/51.07 S/2,553.50
S/50.91 S/5,091.00

Atributo del producto Valor de atributo Seleccionar atributo
Tripp Lite
Categoría de producto: Cajas de conexiones
Polycarbonate (PC)
White
5 in
10.7 in
IP68
Boxes
Marca: Tripp Lite
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TW
Color de cubierta: White
Características: Electrical Junction Box
Color de la carcasa: White
Producto: Junction Boxes
Tipo de producto: Electrical Enclosures
Cantidad de empaque de fábrica: 1
Subcategoría: Enclosures, Racks and Boxes
Peso de la unidad: 226.796 g
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
3926909989
TARIC:
8538100090
ECCN:
EAR99

Soluciones de TI de grado industrial

Eaton Tripp Lite series Industrial-Grade IT Solutions are designed for performance and reliability in industrial applications in manufacturing and other harsh environments. Operational technology (OT), hardware and software that monitor and control physical devices and processes in industrial settings, requires robust and resilient IT solutions designed to withstand harsh industrial environmental factors in factories, warehouses, and commercial facilities. Specialized industrial-grade equipment is essential. Eaton Tripp Lite series industrial-grade IT infrastructure solutions are designed for performance and reliability to protect against dust, moisture, and electrostatic discharge (ESD), high temperatures, and vibrations in manufacturing and other harsh environments.

Shielded USB Cables for Industrial & Outdoor Use

Eaton Tripp Lite Industrial-Grade USB Cables protect against harsh environments. These cables offer protection outdoors against rain and other elements and in harsh environments with dust and water, and even immersion. Tripp Lite industrial-grade cables provide protection and performance with caps designed to protect the connections when not in use. The cables connect high-speed USB 3.0 equipment in industrial and outdoor environments, like process control, industrial production, and diagnostic systems in factories, warehouses, other dusty areas or conditions, and outdoor signage and other outdoor applications.