TPS780330220DRVT

Texas Instruments
595-TPS780330220DRVT
TPS780330220DRVT

Fabricante:

Descripción:
Reguladores de tensión LDO Sgl Output LDO 150mA Dual Level Fixed A A 595-TPS780330220DRVR
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 250)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/5.02 S/5.02
S/3.64 S/36.40
S/3.30 S/82.50
S/2.92 S/292.00
Envase tipo carrete completo (pedir en múltiplos de 250)
S/2.50 S/625.00
S/2.34 S/1,170.00
S/2.25 S/2,250.00
S/2.22 S/5,550.00
S/2.16 S/10,800.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Embalaje alternativo

N.º de artículo del Fabricante:
Embalaje:
Reel, Cut Tape, MouseReel
Disponibilidad:
En existencias
Precio:
S/3.23
Mín.:
1

Producto similar

Texas Instruments TPS780330220DRVR
Texas Instruments
Reguladores de tensión LDO Sgl Output LDO 150mA Dual Level Fixed A A 595-TPS780330220DRVT

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Reguladores de tensión LDO
RoHS:  
SMD/SMT
WSON-6
2.2 V, 3.3 V
150 mA
1 Output
Positive
2.2 V
5.5 V
Fixed
- 40 C
+ 125 C
200 mV
TPS780
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Kit de desarrollo: TPS780XXEVM-301
Tensión de interrupción - Máx.: 250 mV
Regulación de línea: 1 %
Regulación de carga: 2 %
Corriente de suministro operativa: 500 nA
Dp - Disipación de potencia : 1.54 W
Tipo de producto: LDO Voltage Regulators
Cantidad de empaque de fábrica: 250
Subcategoría: PMIC - Power Management ICs
Exactitud de regulación de voltaje: 2 %
Peso de la unidad: 9.700 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

TPS780 150mA Low-Dropout (LDO) Regulators

Texas Instruments TPS780 150mA Low-Dropout (LDO) Regulators offer the benefits of ultra low-power, miniaturized packaging, and selectable dual-level output voltage levels. The ultra low-power and dynamic voltage scaling (DVS) capability which provides dual-level output voltages let designers customize power consumption for specific applications. Designers can now shift to a lower voltage level in a battery-powered design when the microprocessor is in sleep mode, further reducing overall system power consumption. The two voltage levels are preset at the factory and are stored using EPROM and are available on fixed output voltage devices.

TPS78001 Linear Regulator

Texas Instruments' TPS78001 low-dropout (LDO) linear regulator delivers 150mA of output current while consuming only 500nA of quiescent current or less than 40nA of ground current in shutdown mode. The LDO features an input voltage range of 2.2V to 5.5V, adjustable output voltage, thermal shutdown, enable pin, and current limit. This TI device is ideal for single-cell lithium, two coin cell alkaline, and other battery-powered applications.

TPS780270200 Low-Dropout Regulators

Texas Instruments TPS780270200 Low-Dropout Regulators provide the benefits of ultra-low power, miniaturized packaging, and selectable dual-level output voltage levels. This TI device delivers 150mA of output current, consumes only 500nA of quiescent current, and offers an input voltage range of 2.2V to 5.5V. The regulator's two output voltage levels are preset and allow for numerous output voltage options for Vset High (1.5V to 4.2V) and Vset Low (2.0V to 3.0V)