TPS62A01QDRLRQ1

Texas Instruments
595-TPS62A01QDRLRQ1
TPS62A01QDRLRQ1

Fabricante:

Descripción:
Reguladores de voltaje de conmutación 1A HARIBO AUTO IN DR L PFM

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1,617

Existencias:
1,617 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2.65 S/2.65
S/1.90 S/19.00
S/1.70 S/42.50
S/1.49 S/149.00
S/1.39 S/347.50
S/1.33 S/665.00
S/1.28 S/1,280.00
S/1.20 S/4,800.00
S/1.17 S/9,360.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Reguladores de voltaje de conmutación
RoHS:  
SMD/SMT
SOT-563-6
Buck
600 mV to 5.5 V
1 A
1 Output
2.5 V
5.5 V
23 uA
2.4 MHz
- 40 C
+ 125 C
TPS62A01
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Voltaje de entrada: 2.5 V to 5.5 V
Regulación de carga: Regulated
Tipo de producto: Switching Voltage Regulators
Apagado: Shutdown
Cantidad de empaque de fábrica: 4000
Subcategoría: PMIC - Power Management ICs
Tipo: Automotive Step Down Converter
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
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

TPS62A01-Q1 Synchronous Step-Down Buck Converter

Texas Instruments TPS62A01-Q1 Synchronous Step-Down Buck Converter is an automotive DC-DC converter optimized for high efficiency and compact solution size. This step-down converter integrates switches capable of delivering up to 1A output current. The TPS62A01-Q1 step-down converter operates in Pulse Width Modulation (PWM) mode with a 2.4MHz switching frequency at medium to heavy loads. This step-down converter automatically enters Power Save Mode (PSM) at a light load to maintain high efficiency over the entire load current range. The TPS62A01-Q1 converter provides an adjustable output voltage through an external resistor divider and an internal soft-start circuit to limit the inrush current during start-up.

TPS62A0x/-Q1/TPS62A0xA/-Q1 Step-Down Converters

Texas Instruments TPS62A0x/-Q1/TPS62A0xA/-Q1 High-Efficiency Step-Down Converters are optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current of up to 1A. The device operates in pulse width modulation (PWM) mode with a 2.4MHz switching frequency at medium to heavy loads. The device automatically enters power save mode (PSM) at a light load to maintain high efficiency over the entire load current range. In shutdown, the current consumption is minimal as well.