TM4C1299NCZADT3

Texas Instruments
595-TM4C1299NCZADT3
TM4C1299NCZADT3

Fabricante:

Descripción:
Microcontroladores ARM - MCU Tiva C Series Microc ontroller A 595-TM4 A 595-TM4C1299NCZADT3R

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 90

Existencias:
90 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/108.91 S/108.91
S/92.06 S/920.60
S/87.93 S/2,198.25
S/72.44 S/7,244.00
S/72.28 S/13,299.52
S/71.47 S/39,451.44
1,104 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores ARM - MCU
RoHS:  
TM4C1299NCZAD
SMD/SMT
NFBGA-212
ARM Cortex M4F
6 kB
32 bit
12 bit
120 MHz
140 I/O
256 kB
1.2 V
1.2 V
- 40 C
+ 105 C
Tray
Marca: Texas Instruments
Tamaño de ROM de datos: 6 kB
Sensibles a la humedad: Yes
Cantidad de canales del conversor de señal analógica a digital (ADC): 24 Channel
Serie de procesadores: Tiva C
Tipo de producto: ARM Microcontrollers - MCU
Cantidad de empaque de fábrica: 184
Subcategoría: Microcontrollers - MCU
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
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Microcontroladores TM4C129x serie C Tiva

Texas Instruments Tiva C Series TM4C129x Microcontrollers will allow designers to develop a new class of highly connected products using the first ARM® Cortex®-M4 MCU with integrated Ethernet MAC+PHY, along with on-chip communication peripherals. Engineers will have the ability to enhance product features and communicate to industrial and HMI applications with integrated data protection, robust memory and LCD controller. They can further control and differentiate products with TivaWare™, including 50+ software application examples, along with TI's strong development ecosystem.
Learn More