LM2796TL/NOPB

Texas Instruments
926-LM2796TL/NOPB
LM2796TL/NOPB

Fabricante:

Descripción:
IC de controladores de iluminación LED Dual-display white L ED driver with 3/2x A 926-LM2796TLX/NOPB
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
6 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 250)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/8.25 S/8.25
S/6.11 S/61.10
S/5.61 S/140.25
S/4.98 S/498.00
Envase tipo carrete completo (pedir en múltiplos de 250)
S/4.67 S/1,167.50
S/4.44 S/2,220.00
S/4.24 S/4,240.00
S/4.20 S/10,500.00
S/4.09 S/20,450.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: IC de controladores de iluminación LED
RoHS:  
1 Output
DSBGA-18
LM2796
- 30 C
+ 85 C
Direct PWM Dimming
Reel
Cut Tape
MouseReel
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: MY
Estilo de montaje: SMD/SMT
Número de canales: 1 Channel
Tipo de producto: LED Lighting Drivers
Cantidad de empaque de fábrica: 250
Subcategoría: Driver ICs
Peso de la unidad: 6.100 mg
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

LM2796 Dual-Display White LED Driver

Texas Instruments LM2796 Dual-Display White LED Driver is a charge-pump-based white-LED driver ideal for mobile phone display backlighting. This device can drive up to 7 LEDs in parallel with up to 20mA through each LED. The regulated internal current sources deliver excellent current and brightness matching in all LEDs. The Texas Instruments LM2796 current sources are split into two independently controlled groups. The primary group (4 LEDs) can be used to backlight the main phone display. The second group (3 LEDs) can be used to backlight a secondary display or to provide other lighting features (keypad LEDs, for example). The brightness of each group can be adjusted independently with pulse-width modulated (PWM) digital signals.