CC2620F128RGZR

Texas Instruments
595-CC2620F128RGZR
CC2620F128RGZR

Fabricante:

Descripción:
Microcontroladores RF - MCU SimpleLink 32-bit A rm Cortex-M3 Zigbee A 595-CC2620F128RGZT
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
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2500   Múltiples: 2500
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2500)
S/17.01 S/42,525.00

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microcontroladores RF - MCU
RoHS:  
+ 85 C
VQFN-48
SMD/SMT
Reel
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Temperatura de trabajo mínima: - 40 C
Sensibles a la humedad: Yes
Tipo de producto: RF Microcontrollers - MCU
Serie: CC2620
Cantidad de empaque de fábrica: 2500
Subcategoría: Wireless & RF Integrated Circuits
Tecnología: Si
Nombre comercial: SimpleLink
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
8542319000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5A992.C

SimpleLink™ Microcontrollers (MCUs)

Texas Instruments SimpleLink™ Microcontrollers (MCUs) offer the broadest portfolio of differentiated wired and wireless Arm® MCUs with a single development environment. This environment delivers flexible hardware, software, and tool options for customers developing Internet-of-Things (IoT) applications. With a single software architecture, modular development kits, and free software tools, the SimpleLink MCU platform allows 100% code reuse across the portfolio. This feature supports various connectivity standards and technologies, including RS-485, BLUETOOTH® low energy, Wi-Fi®, Sub-1 GHz with ZigBee®, and Thread. SimpleLink microcontrollers help manufacturers quickly develop and seamlessly reuse resources to expand their portfolio of connected products.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

CC2620 SimpleLink ZigBEE RF4CE Wireless MCUs

Texas Instruments CC2620 SimpleLink™ ZigBEE RF4CE Wireless Microcontrollers are a wireless MCU targeting ZigBee RF4CE applications. The device is a member of the CC26xx family of cost-effective, ultra-low power, 2.4GHz RF devices. Very low active RF and MCU current, and low-power mode current consumption provides excellent battery lifetime and allows operation on small coin cell batteries and in energy-harvesting applications.

Inalámbrico de ultra baja potencia SimpleLink™ CC26xx

Texas Instruments CC26xx SimpleLink™ Ultra-Low Power Wireless Microcontrollers are wireless MCUs that target Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. These cost-effective, ultra-low power, 2.4-GHz RF devices offer very low active RF and MCU current, and low-power mode current consumption. They provide excellent battery lifetime and allow operation on small coin cell batteries and in energy-harvesting applications. The CC2650 is a wireless MCU targeting Bluetooth Smart, ZigBee and 6LoWPAN, and ZigBee RF4CE remote control applications. The CC2640 targets Bluetooth Smart applications. The CC2630 targets ZigBee and 6LoWPAN applications.
Learn More