AM3354BZCZD80

Texas Instruments
595-AM3354BZCZD80
AM3354BZCZD80

Fabricante:

Descripción:
Microprocesadores - MPU ARM Cortex-A8 MPU

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 733

Existencias:
733 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/68.98 S/68.98
S/54.85 S/548.50
S/51.30 S/1,282.50
S/46.90 S/4,690.00
S/46.87 S/11,811.24
S/44.92 S/22,639.68
S/44.76 S/45,118.08

Atributo del producto Valor de atributo Seleccionar atributo
Texas Instruments
Categoría de producto: Microprocesadores - MPU
RoHS:  
ARM Cortex A8
1 Core
32 bit
800 MHz
PBGA-324
32 kB
32 kB
1.26 V
AM3354
SMD/SMT
- 40 C
+ 105 C
Tray
Marca: Texas Instruments
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: PH
Tamaño de RAM de datos: 64 kB, 64 kB
Tamaño de ROM de datos: 176 kB
Kit de desarrollo: TMDXEVM3358
Voltaje de entrada / salida: 1.8 V, 3.3 V
Tipo de interfaz: CAN, Ethernet, I2C, SPI, UART, USB
Caché de instrucciones L2 / Memoria de datos: 256 kB
Tipo de memoria: L1/L2/L3 Cache, RAM, ROM
Sensibles a la humedad: Yes
Cantidad de temporizadores/contadores: 8 Timer
Serie de procesadores: Sitara
Tipo de producto: Microprocessors - MPU
Cantidad de empaque de fábrica: 126
Subcategoría: Microprocessors - MPU
Nombre comercial: Sitara
Temporizadores de vigilancia: Watchdog Timer
Peso de la unidad: 1.714 g
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
8542319091
CAHTS:
8542310011
USHTS:
8542310030
JPHTS:
854231031
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A992.C

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

AM335x Arm® Cortex™-A8 MPUs

Texas Instruments AM335x Arm® Cortex™-A8 Microprocessors are highly integrated MPUs based on the Cortex-A8 processor that deliver high DMIPs at a low cost while also delivering optional 3D graphics acceleration and key peripherals. These TI Cortex-A8 MPUs include industrial interface options, such as EtherCAT and PROFIBUS, and can support the Linux® and Android™ high-level operating systems. The combination of graphics and connectivity support makes TI AM335x MPUs ideal for portable navigation systems, handheld gaming devices, education, and home/building automation solutions.

Arm®-Based Cortex™-A Processors

Texas Instruments Arm®-Based Cortex™-A Processors integrate Arm Cortex-A cores with flexible peripherals and connectivity. The system is optimized with a rich peripheral set for various applications, from sensors to servers. The user can connect and control a wide set of devices and sensors on the system with a cornucopia of peripherals. These Texas Instruments Arm-Based Processors offer simple displays and high-performance HMIs with 3D graphics and HD video multimedia options. These devices protect your IP and investment with secure boot and crypto and offer out-of-the-box support for Wi-Fi® connectivity with WiLink™ 8.