74LVC16244ADGGRG4
Ver especificaciones del producto
Fabricante:
Descripción:
Búfers y controladores de línea 16-Bit Buffer/Driver With 3-State Output A 595-SNLVC16244ADGGR
En existencias: 480
-
Existencias:
-
480 Se puede enviar inmediatamenteSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
12 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Precio (PEN)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| Cinta cortada / MouseReel™ | ||
| S/9.54 | S/9.54 | |
| S/6.07 | S/60.70 | |
| S/5.45 | S/136.25 | |
| S/4.48 | S/448.00 | |
| S/3.89 | S/972.50 | |
| S/3.69 | S/1,845.00 | |
| S/3.09 | S/3,090.00 | |
| Envase tipo carrete completo (pedir en múltiplos de 2000) | ||
| S/2.35 | S/4,700.00 | |
| S/2.34 | S/9,360.00 | |
Producto similar
Hoja de datos
Images
Models
PCN
Product Catalogs
SPICE Models
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- JPHTS:
- 8542390990
- TARIC:
- 8542399000
- MXHTS:
- 85423999
- ECCN:
- EAR99
Perú

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9