9320001-301

Tark Thermal Solutions
739-9320001-301
9320001-301

Fabricante:

Descripción:
Módulos termoeléctricos Peltier Thermoelectric Cooler, High Temperature Differential, 0.3W, 1.2A, 3.9x3.9x4.2mm

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 12

Existencias:
12 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
17 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/327.75 S/327.75
S/277.11 S/1,385.55
S/274.38 S/3,292.56
S/273.72 S/16,423.20
S/271.27 S/29,297.16
204 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Tark Thermal Solutions
Categoría de producto: Módulos termoeléctricos Peltier
RoHS:  
Thermoelectric Peltier Modules
Multi-Stage
0.3 W
+ 94 C
1.2 A
800 mV
3.9 mm
3.9 mm
4.2 mm
+ 80 C
Marca: Tark Thermal Solutions
Longitud del conductor: 50 mm
Producto: Thermoelectric Coolers
Serie: MS
Cantidad de empaque de fábrica: 12
Subcategoría: Thermoelectric
Estilo de terminación: Wire Lead
Nombre comercial: Multistage
Alias de las piezas n.º: MS20100606111111W23.9X3.9X4.2MM MS2-010-06-06-11-11-11-W2 MS2,010,06,06,11,11,11,W2
Peso de la unidad: 1 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
Laird Thermal Systems is now Tark Thermal Solutions.

Please contact a Mouser Technical Sales Representative for
further information.

5-0525-3

CNHTS:
8418699090
CAHTS:
8418699090
USHTS:
8418690180
JPHTS:
841869099
KRHTS:
8418692090
TARIC:
8418690090
MXHTS:
84186999
BRHTS:
84186999
ECCN:
EAR99

Multistage MS Hi-Delta T Thermoelectric Coolers

Tark Thermal Solutions Multistage MS Hi-Delta T Thermoelectric Coolers are able to reach significantly colder temperatures than single-stage thermoelectric coolers. The MS Thermoelectric Coolers are environmentally friendly and feature high-temperature differential, precise temperature control, and reliable solid-state operation. This particular product line is available in various temperature differentials, heat pumping capacities, and geometric shapes. Tark MS Thermoelectric Coolers are designed for higher current and lower heat-pumping applications and are ideal for applications operating in a room temperature environment.

Enfriadores termoeléctricos (TEC)

Tark Thermal Solutions Thermoelectric Coolers (TECs) are solid-state heat pumps that require a heat exchanger to dissipate heat utilizing the Peltier effect. During operation, Direct Current (DC) flows through the thermoelectric cooler to create heat transfer and a temperature differential across the ceramic substrates. This process causes one of the coolers to be cold and the other side to be hot. The Thermoelectric Coolers can be used as a power generator to convert waste heat into usable output DC power. These coolers are available in 2mm x 2mm to 62mm x 62mm dimensions. The TECs are ideal for applications that require precise temperature control, high reliability, low weight, and compact geometry constraints. Typical applications include medical diagnostics, medical imaging, battery cooling, automotive, aerospace defense, and optoelectronics.