TXN 35-103

TRACO Power
495-TXN35-103
TXN 35-103

Fabricante:

Descripción:
Fuentes de alimentación - montaje en chasis 23W 3.3V 7A low profile metal case

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.

En existencias: 42

Existencias:
42 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/60.02 S/60.02

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Fuentes de alimentación - montaje en chasis
RoHS:  
23 W
90 VAC to 264 VAC, 140 VDC to 340 VDC
1 Output
3.3 VDC
7 A
Enclosed
3 kVAC
81 %
Industrial
99 mm (3.898 in)
82 mm (3.228 in)
30 mm (1.181 in)
TXN 35
Marca: TRACO Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CN
Dimensiones: 99 mm x 82 mm x 30 mm
Frecuencia de entrada: 47 Hz to 63 Hz
Regulación de carga: Not Regulated
Temperatura de trabajo máxima: + 70 C
Temperatura de trabajo mínima: - 30 C
Estilo de montaje: Chassis
Armazón abierto/Blindado: Enclosed
Producto: Switching Supplies
Tipo de producto: Switching Power Supplies
Cantidad de empaque de fábrica: 1
Subcategoría: Power Supplies
Tipo: Industrial Power Supply
Peso de la unidad: 200 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

25W to 1000W Metal Enclosed AC/DC Power Supplies

TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are designed for industrial applications and offer I/O reinforced isolation of 3000VAC. These power supplies feature an internal EN 55032 class B filter and numerous protections, including short circuits, overvoltage, and overload. Designed to be an active replacement for the older TXl, TXM, and TXH lines, these power supplies are built on similar design principles, making the transition as smooth as possible. The low-profile metal case and screw terminal block connection ensure they are easy to install in any equipment. TRACO Power 25W to 1000W Metal Enclosed AC/DC Power Supplies are completely convection cooled up to the TXN 200 series and feature an active PFC above 100W.

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

TXN 35W/200W/350W/800W AC/DC Power Supplies

TRACO Power TXN 35W/200W/350W/800W AC/DC Power Supplies are the low cost encased AC/DC power supplies TRACO has ever offered. These power supplies come with compact low-profile metal case and screw terminal block connections. The TXN AC/DC power supplies feature a 3000VAC I/O reinforced isolation system. These power supplies operate from 90VAC to 264VAC voltage range and offer a 140VDC to 340VDC input voltage range and 12VDC to 48VDC output voltage range. The TXN AC/DC power supplies are completely cooled and include an internal EN 55032 class B filter. These power supplies provide various protections from short circuit, overvoltage, and overload.