THM 20-2411WI

TRACO Power
495-THM20-2411WI
THM 20-2411WI

Fabricante:

Descripción:
Convertidores DC/DC: orificio pasante 20W 9-36Vin 5Vout 4000mA Medical

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 10

Existencias:
10 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
19 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/298.75 S/298.75
S/293.81 S/2,938.10
S/287.50 S/5,750.00
S/283.41 S/14,170.50
S/281.08 S/28,108.00
200 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
TRACO Power
Categoría de producto: Convertidores DC/DC: orificio pasante
RoHS:  
Isolated
1 Output
20 W
24 V
9 V
36 V
5 V
4 A
5 kV
40.6 mm (1.598 in)
25.4 mm (1 in)
10.2 mm (0.402 in)
Medical, Industrial
THM 20WI
Marca: TRACO Power
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: CH
Voltaje de entrada: 9 V to 36 V
Temperatura de trabajo máxima: + 80 C
Temperatura de trabajo mínima: - 40 C
Estilo de montaje: Through Hole
Empaquetado: Tube
Producto: Isolated
Tipo de producto: Isolated DC-DC Converters
Cantidad de empaque de fábrica: 10
Subcategoría: DC-DC Converters
Alias de las piezas n.º: URH2405LP-20WR3
Peso de la unidad: 24 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

THM Medical DC/DC Converters

TRACO Power THM Medical DC/DC Converters come in small, DIP plastic packages with a reinforced I/O isolation system that complies with the medical safety requirements for 2XMOPP (Means of Patient Protection). Available with a wide 2:1 or ultra-wide 4:1 input voltage (WI suffix) range and an internal EMI filter to meet EN55022 class A, the converters constitute a reliable solution for many demanding medical and industrial applications.

THM-20WI Series DC/DC Converters

TRACO Power THM-20WI Series DC/DC Converters are medical 20W DC/DC converters with ultra-wide 4:1 input voltage range in a 1.6" x 1.0" plastic package. These converters provide a reinforced isolation system for 5000VACrms isolation and a very low leakage current of less than 2.5µA. The THM-20WI units are approved to IEC/EN/ES 60601-1 3rd edition for 2 x MOPP (Means of Patient Protection). The converters are provided with an ISO 14971 risk management file. With a high efficiency of up to 89% and highest-grade components, the converters can reliably operate in an ambient temperature range of -40°C up to +80°C. TRACO Power THM-20WI converters offer a reliable solution for medical equipment as well as demanding ranges of applications such as transportation, control and measurement, or IGBT drivers.

Medical DC/DC Converters

TRACO Power Medical DC/DC Converters are advanced solutions for optimally powered medical applications. These medical DC/DC converters offer high reliability with compact construction and certification according to IEC60101-1 3rd edition and EMC emission to IEC 60601-1-2 4th edition. These converters are designed specifically for medical equipment requiring certified compliance with highly regulated medical standards. The devices are designed according to ISO 14971, including the risk management file. TRACO Power Medical DC/DC Converters range from 1W to 60W output power, covering DC inputs from 4.5V to 72V, single or dual outputs, and a reinforced isolation system of 5000VAC with a very low leakage current of <5µA for 2XMOPP compliance.