PT271024

TE Connectivity
655-PT271024
PT271024

Fabricante:

Descripción:
Relés industriales DPDT 12A 24VDC MINIATURE PWR RELAY

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 436

Existencias:
436 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
28 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/34.37 S/34.37
S/27.75 S/277.50
S/25.77 S/515.40
S/25.18 S/1,259.00
S/24.91 S/2,491.00
S/24.64 S/4,928.00
S/23.32 S/11,660.00
S/21.68 S/21,680.00
S/21.64 S/43,280.00

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Relés industriales
RoHS:  
PCB Mount
Power Relays
Miniature Relay
Solder Pin
2 Form C (DPDT-NO, NC)
12 A
Non-Latching
24 VDC
777 Ohms
400 VAC
Silver Nickel
PT
28 mm
22.5 mm
30 mm
Bulk
Marca: TE Connectivity
Consumo de energía: 741 mW
Tipo de producto: Industrial Relays
Cantidad de empaque de fábrica: 10
Subcategoría: Relays
Alias de las piezas n.º: 5-1419111-3
Peso de la unidad: 31.442 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8536411090
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
TARIC:
8536490099
BRHTS:
85364100
ECCN:
EAR99

Relay Solutions

TE Connectivity's (TE) broad range of relays and contactors serve a variety of applications. The TE product line includes leading brands such as AGASTAT, AXICOM, CII, KILOVAC, OEG, P&B, PRODUCTS UNLIMITED, and SCHRACK. Switching capabilities range from dry circuit to 1600A, up to 70kV, and as high as 6GHz. Electromechanical, solid-state, and hybrid types range from SMT PC board-mount devices to large panel-mount units. TE's line of relays features expansive sets of options for enclosures, terminations, inputs, contact arrangements, and ratings. High-performance types are specifically designed to operate in rigorous environments (shock, vibration, temperature, altitude) such as those encountered in military and aerospace applications.

PT Miniature Relays

TE Connectivity's (TE) Schrack PT Miniature Relays feature a DC or AC coil and switching performance up to 3000VA. Relay options include 2 pole 12A, 3 pole 10A, or 4 pole 6A with 2, 3, or 4 form C (CO) contacts. These general-purpose industrial relays are constructed with a 29mm height and white marking tabs. TE Schrack PT Miniature Relays operate in an ambient temperature range of -40°C to +70°C and have a coil voltage range of 6VDC to 220VDC and 6VAC to 230VAC. The PT series is ideal for universal use in control and automation.