91910-1

TE Connectivity / AMP
571-91910-1
91910-1

Fabricante:

Descripción:
Matrices y punzones PREMIUM SDE DIE COAXICON RG187

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
40 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Las cantidades superiores a 1 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/2,895.44 S/2,895.44
S/2,871.93 S/14,359.65
S/2,764.34 S/27,643.40

Atributo del producto Valor de atributo Seleccionar atributo
TE Connectivity
Categoría de producto: Matrices y punzones
RoHS:
Dies
Marca: TE Connectivity / AMP
Tipo de producto: Punches & Dies
Cantidad de empaque de fábrica: 1
Subcategoría: Tools
Nombre comercial: PRO-CRIMPER
Peso de la unidad: 44.452 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8486909900
USHTS:
8207306062
TARIC:
8207301090
ECCN:
EAR99

Commercial Hand Crimping Tools

TE Connectivity's (TE) Commercial Hand Crimping Tools offer a modular, field-ready solution for engineers who demand flexibility without compromising crimp quality. Designed around the Standard Die Envelope (SDE) system, these tools support numerous interchangeable die sets, enabling compatibility with more than 4000 connectors. The PRO-CRIMPER III, ERGOCRIMP, and SDE-SA hand tools are engineered with ergonomic handles, ratchet-controlled crimp cycles, and high-carbon steel construction for durability and repeatability. Whether in R&D labs, industrial maintenance, or on-site installations, TE Commercial Hand Crimping Tools adapt to a wide range of terminal sizes and wire gauges, reducing the need for multiple tools. Features such as the angled head design and reduced handle force requirements enhance comfort during extended use, while precision locators ensure accurate terminal placement. These tools are ideal for automotive, networking, and general industrial applications where consistent, specification-compliant crimps are essential.

Hand Tools

TE Connectivity's hand tools include a wide variety of tools for manual tooling or something with more power. TE Standard Die Envelope (SDE) dies can be used across platforms from manual to pneumatic to battery-powered as a user's needs change. TE also carries insertion/extraction tools, tools for IDC, networking applications, and more.