TCM0403M-350-2P-T210

TDK
810-TCM0403M3502PT21
TCM0403M-350-2P-T210

Fabricante:

Descripción:
Filtros / Bobinas de modo común 5VDC 10ohm 30% 0.05A 2.4GHz

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 70,703

Existencias:
70,703 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
8 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:
Empaque:
Envase tipo carrete completo (pedir en múltiplos de 10000)

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Cinta cortada / MouseReel™
S/0.662 S/0.66
S/0.545 S/5.45
S/0.479 S/11.98
S/0.448 S/44.80
S/0.393 S/98.25
S/0.37 S/370.00
S/0.343 S/857.50
S/0.327 S/1,635.00
Envase tipo carrete completo (pedir en múltiplos de 10000)
S/0.308 S/3,080.00
† S/23.00 Se agregará y calculará la tarifa de MouseReel™ en su carrito de compras. Ningún artículo de MouseReel™ se puede cancelar ni devolver.

Atributo del producto Valor de atributo Seleccionar atributo
TDK
Categoría de producto: Filtros / Bobinas de modo común
RoHS:  
TCM-M
PCB Mount
SMD/SMT
2 Channel
140 nH
30 %
50 mA
2 Ohms
- 25 C
+ 85 C
0403 (0907 metric)
0.45 mm
0.3 mm
0.23 mm
Reel
Cut Tape
MouseReel
Common Mode Filters
Thin Film Common Mode Filter
Aplicación: High Speed Differential Signal Line
Marca: TDK
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tipo de filtro: Signal
Tipo de producto: Common Mode Chokes
Apantallamiento: Shielded
Cantidad de empaque de fábrica: 10000
Subcategoría: Inductors, Chokes & Coils
Frecuencia de prueba: 13 GHz
Alias de las piezas n.º: TCM0403M-350-2P-T210 -
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
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

TCM-M Common Mode Filters

TDK TCM-M Common Mode Filters are miniaturized thin-film common-mode filters designed for use in mobile devices. These filters reduce intruding noise and improve wireless signal reception sensitivity due to their high common-mode attenuation characteristics. The TCM-M series addresses common challenges such as the deterioration of signal reception sensitivity faced by smartphones, wearables, and other mobile devices. These common-mode filters feature compact dimensions of either 0.45mm x 0.3mm x 0.23mm or 0.65mm x 0.5mm x 0.3mm for ultra-small spaces. With the extended operating temperature range of -25°C to +85°C, these filters are suitable for use in a wide range of temperature environments. TDK TCM-M Common Mode Filters applications include anti-noise measurements for ultra-high speed differential lines (MIPI D-PHY, USB2.0, HDMI, etc.) in mobile devices and general consumer products.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

TCM & MCZ Ultra-Compact Common Mode Chokes

TDK TCM and MCZ wide-band, thin-film, multilayer Common Mode Chokes for EMI suppression are available in several case sizes to accommodate a variety of applications for high-speed data transmission lines. TDK has applied expertise in thin-film magnetic head technology, including original fine pattern conductor formation and film formation technologies, original multilayer structure technologies, and ferrite material technologies.