PF92381BX-000U-S99

Sunon
369-PF92381BX000US99
PF92381BX-000U-S99

Fabricante:

Descripción:
Ventiladores tangenciales CC Axial Fan, 92x92x38mm, 12VDC, 4x Wire, Auto Restart, Tach/PWM, High Airflow

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 86

Existencias:
86 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
16 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/101.83 S/101.83

Atributo del producto Valor de atributo Seleccionar atributo
Sunon
Categoría de producto: Ventiladores tangenciales CC
RoHS:  
Axial
92 mm
38 mm
92 mm
12 VDC
182 CFM (5.2 m3/min)
13000 RPM
Ball
72.1 dBA
48 W
Auto Restart, Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
High Airflow
Marca: Sunon
Tipo de corriente: DC
Tipo de presión: 2.94 in H2O
Tipo de producto: DC Fans
Cantidad de empaque de fábrica: 1
Subcategoría: Fans, Blowers & Accessories
Nombre comercial: MagLev
Peso de la unidad: 210.010 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

P Series High Power Cooling Fans

SUNON P Series High Power Cooling Fans offer cooling solutions that deliver high efficiency, high performance, and low vibration. These fans are constructed with stator materials that feature lower electrical conductivity, resulting in high efficiency, higher performance, and lower vibration. The Sunon P series offers standard 4-wire Pulse-Width Modulation (PWM) input and Tachometer output functions on select models. The PWM function regulates the voltage signal between duty cycles to control the fan's speed while providing feedback on the fan’s RPM. The SUNON P Series Fans are offered in a range of sizes from 40mm x 40mm x 28mm to 140mm x 140mm x 38mm. These Fans are ideal for 1U, 2U, 3U, and 4U applications, data storage and server rack systems, routers/switches, and power supplies.

Axial DC Fans for 5G Applications

Sunon Axial DC Fans for 5G Applications offer a solution for cooling the limited internal spaces of the systems where the heat generated does not quickly dissipate. Adopting a highly-effective thermal resolution is an efficient way to ensure the entire 5G telecoms are in operation and to prevent delays between the two-way communication transmissions in 5G applications. A range of thermal products, including active-, passive-, and liquid cooling modules, can be configured to produce highly effective, compact thermal solutions. Users enjoy high-speed data transmission without latency with a suitably cooled system, enhancing telecommunication efficiency that goes forward to the future of IoT.

Dust-Resistant (DR) MagLev Motor Fans

Sunon Dust-Resistant (DR) MagLev Motor Fans are based on magnetic principles/forces that propel the fan and ensure stable rotation over its entire 360° of movement. The design utilizes the attraction of magnetic levitation force and eliminates the wobbling/shaking problems of traditional motor fans. The blades are suspended in the air during rotation so that the shaft and bearing do not come into direct contact with each other, causing friction. These features result in a fan with a low acoustic noise level, high-temperature endurance, and a longer lifespan. Sunon DR MagLev Motor Fans are also RoHS compliant.