RE17RMMW

Schneider Electric
996-RE17RMMW
RE17RMMW

Fabricante:

Descripción:
Interruptores de retardo de tiempo y temporización Ten Function Timer 240V 8AMP

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 165

Existencias:
165 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
1 semana Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/344.06 S/344.06
S/308.48 S/3,084.80
S/298.91 S/7,472.75
S/285.51 S/14,275.50
S/280.22 S/28,022.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Schneider Electric
Categoría de producto: Interruptores de retardo de tiempo y temporización
REACH - SVHC:
Screw
12 VAC to 240 VAC
1 s to 100 h
8 A
RE17
Marca: Schneider Electric
Modo de funcionamiento: Programmable - Ten Timing Functions
Estilo de montaje: DIN Rail Mount
Tipo de producto: Timing Relays
Cantidad de empaque de fábrica: 1
Subcategoría: Relays
Nombre comercial: Harmony
Peso de la unidad: 77.111 g
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
8536490010
USHTS:
9107008000
JPHTS:
910700000
KRHTS:
9107000000
TARIC:
9107000090
MXHTS:
9107000100
BRHTS:
85364900
ECCN:
EAR99

Harmony Timer Relays

Schneider Electric Harmony Timer Relays are designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set period. These timer relays are hard-wired logic automated systems that complement the functions of industrial Programmable Logic Controllers (PLCs). The harmony timer relays empower industrial efficiency with standard and NFC timer relays. These timer relays are ideal for machines, buildings, water segments, and HVAC.

RE17 Timing Relays

Schneider Electric RE17 Timing Relays are Zelio Timer devices designed to time events in industrial automation systems by closing and opening contacts before, during, or after a set time. The Schneider RE17 Timing Relays are designed for hard-wired logic automated systems to complement the functions of industrial programmable logic controllers (PLCs). If the power is switched off during the timing period, the relay reverts to its initial position. The simple-to-use innovative Near Field Communication (NFC) timing relays are enabled and controlled by the NFC technology available in smartphones.