BSE-080-01-F-D-EM2

Samtec
200-BSE08001FDEM2
BSE-080-01-F-D-EM2

Fabricante:

Descripción:
Conectores placa a placa y Mezzanine 0.80 mm Basic Blade & Beam Socket Strip
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
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/33.75 S/33.75
S/30.60 S/856.80
S/28.77 S/1,611.12
S/23.67 S/2,485.35
S/19.27 S/9,712.08
S/16.04 S/16,056.04
S/13.70 S/27,427.40

Atributo del producto Valor de atributo Seleccionar atributo
Samtec
Categoría de producto: Conectores placa a placa y Mezzanine
RoHS:  
BSE
Tube
Marca: Samtec
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: US
Tipo de producto: Board to Board & Mezzanine Connectors
Cantidad de empaque de fábrica: 7
Subcategoría: Board to Board & Mezzanine Connectors
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BSE/BTE Basic Blade & Bead Headers & Sockets

Samtec BSE/BTE Basic Blade and Bead Headers and Sockets offer a 2A current rating per pin, 225VAC voltage rating, and 100 maximum cycles. The BSE and BTE series are part of Samtec's Extended Life Product™, have six standard positions up to 240 I/O pins, and standard alignment pin features. The BTE and BSE series mate with each other and have a 0.80mm pitch rating. Samtec BSE/BTE Headers and Sockets feature liquid crystal polymer insulator material, phosphor bronze contact material, and a -55°C to +125°C operating temperature range.

Flexible Stacking Connectors

Samtec Flex Stacking Board Connectors feature a large variety of board-to-board connectors with design flexibility. These Samtec board-to-board connector systems are available in a variety of pitches, densities, stack heights, orientations, and other standard or modified options, making it easy to find the right connector for any application. Flex-Stack options include one-piece, low profile pass-through, elevated, hermaphroditic, shrouded, coplanar, parallel, and perpendicular. Post heights are adjustable in increments of 0.005” (0.13mm).