SP2566-5200

SANMOTION
978-SP2566-5200
SP2566-5200

Fabricante:

Descripción:
Motores a pasos 2-Phase Step Motor, Single, 1.8 deg, Bipolar, 100VAC, 3A, 1.7Nm, 76.6x56mm sq
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
S/541.33 S/541.33
S/506.06 S/2,530.30
S/489.75 S/4,897.50
S/466.75 S/11,668.75
S/464.65 S/23,232.50

Atributo del producto Valor de atributo Seleccionar atributo
Sanyo Denki
Categoría de producto: Motores a pasos
RoHS:  
Stepper Motors
2-Phase
NEMA 23
Bipolar
1.7 N-m
1.8 deg
100 VAC
3 A
0.36E-4 kg-m-sq
Marca: SANMOTION
Conformidad: CE; cUL/UL; RoHS; TUV
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Dimensiones: 76.6 mm x 56 mm x 56 mm
Clasificación IP: IP65
Serie: F2
Cantidad de empaque de fábrica: 1
Subcategoría: Motors & Motor Drives
Nombre comercial: SANMOTION
Indicador de cable: 22 AWG
Alias de las piezas n.º: S2566-5200P
Peso de la unidad: 1.2 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

USHTS:
8501202000

F2 2-Phase Stepping System

SANMOTION F2 2-Phase Stepping System provides precise positioning with easy control, as the typical basic step angle is 1.8°, and accurate control is provided by pulse signals. The product lineup includes unipolar and bipolar DC input set models, stepping motors, and specialized cable accessories. The set models consist of a DC-powered driver and motor with an input voltage range from 24VDC to 36VDC and unipolar or bipolar motor winding. The SANMOTION stepping motor family includes high-torque stepping motors, synchronous motors, stepping motors for vacuum environments, and IP65 splashproof and dustproof stepping motors. The F2 series can be used in applications such as fixed-speed drive synchronized to a command pulse, accurate positioning, and stable stopping. These products are ideal for semiconductor devices, analytical and testing devices in medical and environmental fields, ATMs, monitoring cameras and spotlights, and packaging machines.