SCT4018KRC15

ROHM Semiconductor
755-SCT4018KRC15
SCT4018KRC15

Fabricante:

Descripción:
MOSFETs de SiC TO247 1.2KV 81A N-CH SIC

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 6

Existencias:
6
Se puede enviar inmediatamente
En pedido:
450
Se espera el 18/06/2026
Plazo de entrega de fábrica:
27
Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Se establece un tiempo de entrega prolongado para este producto.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/138.03 S/138.03
S/102.76 S/1,027.60
S/102.72 S/46,224.00

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: MOSFETs de SiC
RoHS:  
Through Hole
TO-247-4
N-Channel
1 Channel
1.2 kV
81 A
23.4 mOhms
- 4 V, + 21 V
4.8 V
170 nC
+ 175 C
312 W
Enhancement
Marca: ROHM Semiconductor
Configuración: Single
Tiempo de caída: 11 ns
Transconductancia hacia delante - Mín.: 22 S
Empaquetado: Tube
Producto: MOSFET's
Tipo de producto: SiC MOSFETS
Tiempo de subida: 21 ns
Cantidad de empaque de fábrica: 450
Subcategoría: Transistors
Tecnología: SiC
Tipo de transistor: 1 N-Channel
Tiempo de retardo de apagado típico: 50 ns
Tiempo típico de demora de encendido: 13 ns
Alias de las piezas n.º: SCT4018KR
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
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

AEC-Q101 SiC Power MOSFETs

ROHM Semiconductor AEC-Q101 SiC Power MOSFETs are ideal for automotive and switch-mode power supplies. The SiC Power MOSFETs can boost switching frequency, decreasing the volumes of capacitors, reactors, and other components required. AEC-Q101 SiC Power MOSFETs offer excellent reductions in size and weight within various drive systems, such as inverters and DC-DC converters in vehicles. Vehicle batteries are trending towards larger capacities with shorter charging times. This demands high power and efficiency on board chargers such as 11kW and 22kW. This leads to increased adoption of SiC MOSFETs. The AEC-Q101 SiC Power MOSFETs meet the needs of electronic vehicles and utilize a trench gate structure. The future design of ROHM's SiC MOSFETs endeavors to improve quality, strengthen its lineup to increase device performance, reduce power consumption, and achieve greater miniaturization.

4th Generation N-Channel SiC Power MOSFETs

ROHM Semiconductor 4th Generation N-Channel Silicon-Carbide (SiC) Power MOSFETs provide low on-resistances with improvements in the short-circuit withstand time. The 4th Generation SiC MOSFETs are easy to parallel and simple to drive. The MOSFETs feature fast switching speeds/reverse recovery, low switching losses, and a +175°C maximum operating temperature. The ROHM 4th Generation N-Channel SSiC Power MOSFETs support a 15V gate-source voltage that contributes to device power savings.

SCT4018KR N-Channel SiC Power MOSFET

ROHM Semiconductor SCT4018KR N-Channel Silicon Carbide (SiC) Power MOSFET is a robust device optimized for high-efficiency power conversion in demanding applications. With a drain-source voltage rating of 1200V and a continuous drain current of 81A (at +25°C), the ROHM SCT4018KR delivers excellent performance in high-voltage environments. The device features a low typical on-resistance of 18mΩ and supports fast switching speeds, which significantly reduce switching losses and improve overall system efficiency. Housed in a TO-247-4L package, the SCT4018KR is well-suited for use in industrial power supplies, solar inverters, and motor drives. Leveraging the advantages of SiC technology, the SCT4018KR MOSFET offers superior thermal conductivity, high-temperature operation, and enhanced reliability, making it ideal for compact, high-performance power systems.