RH7L04BBJFRATCB

ROHM Semiconductor
755-RH7L04BBJFRATCB
RH7L04BBJFRATCB

Fabricante:

Descripción:
Transistor metal-óxido-semiconductor de efecto de campo (MOSFET) Pch -60V -40A, DFN3333T8LSAB, Power MOSFET for Automotive, AEC-Q101 qualified. Ideal for ADAS and Info. and Lighting and Body.

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 3000   Múltiples: 3000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 3000)
S/2.77 S/8,310.00

Atributo del producto Valor de atributo Seleccionar atributo
ROHM Semiconductor
Categoría de producto: Transistor metal-óxido-semiconductor de efecto de campo (MOSFET)
Si
SMD/SMT
DFN-8
P-Channel
1 Channel
60 V
40 A
24 mOhms
- 20 V, 5 V
2.5 V
50 nC
- 55 C
+ 175 C
75 W
Enhancement
Reel
Marca: ROHM Semiconductor
Configuración: Single
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: JP
Tiempo de caída: 53 ns
Transconductancia hacia delante - Mín.: 14 S
Tipo de producto: MOSFETs
Tiempo de subida: 18 ns
Cantidad de empaque de fábrica: 3000
Subcategoría: Transistors
Tipo de transistor: 1 P-Channel
Tiempo de retardo de apagado típico: 180 ns
Tiempo típico de demora de encendido: 13 ns
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
8541290095
TARIC:
8541290000
ECCN:
EAR99

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

AEC-Q101 Automotive MOSFETs

ROHM Semiconductor AEC-Q101 Automotive MOSFETs provide wide drive type and support from a small signal to high power. These ROHM Semiconductor MOSFETs are available in a wide range of microminiature packages and help reduce the board space. The AEC-Q101 MOSFETs are automotive-supported products and are based on standard AEC-Q101. These MOSFETs offer high-speed switching and low on-resistance. The AEC-Q101 MOSFETs are available in single and dual polarities and provide a drain-source voltage ranging from -100VDSS to 100VDSS. These MOSFETs offer a drain-current ranging from -25A to 40A and RDS(on) ranging from 0.004Ω to 3Ω (typical). The AEC-Q101 MOSFETs provide a total gate charge of 2nC to 80nC.