1620426

Phoenix Contact
651-1620426
1620426

Fabricante:

Descripción:
Cables de sensores/cables de actuadores K-7E-OE/010-D03/ M23FK

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/1,787.20 S/1,787.20

Atributo del producto Valor de atributo Seleccionar atributo
Phoenix Contact
Categoría de producto: Cables de sensores/cables de actuadores
M23
8 Position
Female
10 m (32.808 ft)
30 A
630 V
Orange
IP67
Marca: Phoenix Contact
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: DE
Material de revestimiento: Polyurethane (PUR)
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Peso de la unidad: 2.220 kg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544422900
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

M17 to M58 Circular Connectors

Phoenix Contact M17 to M58 Circular Connectors offer a robust design from small to large, as well as straight and angled variations for signal or power needs. These connectors from Phoenix Contact provide reliable use due to the high-quality materials and feature a Oneclick fast-locking system that only requires a quarter-turn for a quick and secure connection. Interference-free signal transmission is made possible with EMC protection. Various applications can be supplied with signal connectors with up to 19 positions, and high performances and power ratings are achieved by power connectors with current ratings up to 150A and 630V. Overmolded versions are available in sizes M17 to M40, and the M23 angled design allows rotation of more than 240°.

Circular Connectors

Phoenix Contact offers a portfolio of metric circular connectors ideal for industrial automation in various designs: different sizes and mounting versions, straight or angled, molded, or for field assembly. These connectors feature versatile solutions for transmitting signals, data, and power. The circular connectors from Phoenix Contact feature shielded metal housings, high flexibility with individual adaptions tailored to specific requirements, and industry-standard degrees of protection, including IP67 and higher.