BSO4-M5-14

PEM
153-BSO4-M5-14
BSO4-M5-14

Fabricante:

Descripción:
Separadores y espaciadores
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
Mínimo: 10000   Múltiples: 5000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/3.67 S/36,700.00
25,000 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
PEM
Categoría de producto: Separadores y espaciadores
RoHS:  
Standoffs
Self Retaining
M5 x 0.8
14 mm
Stainless Steel
Passivated
Marca: PEM
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Tipo de producto: Standoffs, Spacers & Supports
Serie: BSO4
Cantidad de empaque de fábrica: 5000
Subcategoría: Hardware
Nombre comercial: PEM
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
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
BRHTS:
73181900
ECCN:
EAR99

Automotive Electronics (AE)

PEM Automotive Electronics (AE) feature design-engineered products and solutions for critical applications. As electronics-based systems in vehicles become more complex, high performance and reliability are key. PEM fasteners are lightweight and feature a reduced footprint, less assembly time, and safety-critical reliability. They are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Automotive Electronics products include fasteners, self-clinching nuts, studs and pins, standoffs, captive panel screws, compression limiters, and cable-tie mounts and hooks. These PEM components are ideal for a range of applications, including infotainment, navigation, communication, driver assistance, safety and security, wireless connectivity, electric powertrains, and airbags.

Datacom/Telecom (SSR)

PEM Datacom/Telecom (SSR) provides innovative solutions to fit today's demanding communication/transmission needs. PEM fastening products have a smaller footprint than traditional fasteners, making them ideally suited for smaller applications, and fewer components mean less scrap waste as well as faster installation. These fasteners are manufactured in PEM's Clean Lab, which uses sophisticated cleaning and testing processes to meet ISO 16232 and VDA 19 standards. PEM Datacom/Telecom (SSR) features a range of fasteners, including self-clinching nuts, self-clinching standoffs/spacers, and cable-mounting accessories. Typical applications are servers, switches, and routers to 5G network infrastructure and data centers.

BSO/BSOA/BSOS/BSO4 Series Blind Standoffs

PEM BSO/BSOA/BSOS/BSO4 Series Blind Standoffs are self-clinching standoffs that are made from hardened stainless steel, ideal for clinching into stainless steel sheets. These self-clinching standoffs are pressed into round holes and are mounted permanently into metal sheets as thin as 0.025”/0.63mm. The BSO/BSOA/BSOS/BSO4 standoffs are ideal for applications where mounting, spacing, or stacking of panels, and boards or components are required.