OD6038-12MB-VXC
Ver especificaciones del producto
Fabricante:
Descripción:
Ventiladores tangenciales CC DC Vane Axial Fan, High Static Pressure, 60x60x38mm, 12VDC, 48CFM, Ball, Wire
Disponibilidad
-
Existencias:
-
No en existenciasSe ha producido un error inesperado. Vuelva a intentarlo más tarde.
-
Plazo de entrega de fábrica:
-
19 Semanas Tiempo estimado de producción de fábrica.
Precio (PEN)
| Cantidad | Precio unitario |
Precio ext.
|
|---|---|---|
| S/69.13 | S/34,565.00 |
Reemplazo posible
Hoja de datos
Models
Technical Resources
Test/Quality Data
- CNHTS:
- 8414599050
- CAHTS:
- 8414590091
- USHTS:
- 8414596590
- JPHTS:
- 841459029
- KRHTS:
- 8414599000
- TARIC:
- 8414592590
- ECCN:
- EAR99
Perú

Orion OD6038-12_B-VXC Parts DC Fans
This part is now only available from factory by special order
and with a large min, long leadtime and NCNR. The closest
alternate is listed just below.
The alternate is not a direct replacement and features high
speed instead of medium or low speed on the special order items.
Special Order Parts
OD6038-12LB-VXC Low Speed
OD6038-12MB-VXC Medium Speed
Standard Part
OD6038-12HB-VXC High Speed
Old Mouser Number New Mouser Number
670-OD6038-12LB-VXC 670-OD6038-12HB-VXC
670-OD6038-12MB-VXC 670-OD6038-12HB-VXC
Please contact a Mouser Technical Sales Representative for
further information.
5-0413-18