V-162-2A6

Omron Electronics
653-V-162-2A6
V-162-2A6

Fabricante:

Descripción:
Interruptores de acción básicos / a presión Miniature Basic Switch
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
26 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/17.48 S/17.48
S/17.05 S/170.50
S/16.93 S/338.60
S/14.05 S/702.50
S/13.47 S/1,347.00
S/13.16 S/2,632.00
S/12.85 S/6,425.00
S/10.98 S/10,980.00
S/10.82 S/21,640.00

Atributo del producto Valor de atributo Seleccionar atributo
Omron
Categoría de producto: Interruptores de acción básicos / a presión
RoHS:  
V
SPST
ON - (OFF)
Lever
16 A
250 VAC
400 gf
Solder Pin
Estilo del actuador: Lever
Marca: Omron Electronics
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: ID
Iluminado: Non-Illuminated
Tipo de producto: Snap Action Switches
Cantidad de empaque de fábrica: 100
Subcategoría: Switches
Alias de las piezas n.º: V-162-2A6BYOMI V1622A6 V1622A6BYOMI
Peso de la unidad: 6.200 g
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
8536500090
USHTS:
8536509040
TARIC:
8536508099
ECCN:
EAR99

V Series General Purpose Snap Action Switches

Omron Electronics V Series Basic Snap Action Switches are reliable and durable and can be used for interrupting current when doors are open or closed. The V Series features indium contacts that have excellent heat characteristics to allow for DC load ratings. Applications include home appliances, vending machines, small devices or door interlock systems powered by DC batteries.

V Snap Action Switches

Omron Automation V Snap Action Switches are used for interrupting current when doors are opened or closed. The V switches are available in 10A to 21A of wide range switching currents. These highly reliable and long life switches are available in thermoplastic resin and thermosetting resin cases. The V switches include heat resistant variants and offer a variety of terminals, levers, and operating forces. The insulation barrier with right or left side options is available in V-21 and V-16 variants of the V snap action switches.