IW610FUK/A1ZDIZ

NXP Semiconductors
771-IW610FUKA1ZDIZ
IW610FUK/A1ZDIZ

Fabricante:

Descripción:
Módulos multiprotocolo IW610FUK/A1ZDI

Ciclo de vida:
Nuevo producto:
Lo nuevo de este fabricante.
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
16 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 2000   Múltiples: 2000
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 2000)
S/21.60 S/43,200.00

Atributo del producto Valor de atributo Seleccionar atributo
NXP
Categoría de producto: Módulos multiprotocolo
RoHS:  
IW610FUK
2.4 GHz, 5 GHz
23 dBm
SDIO, SPI, UART, USB
3.14 V
3.46 V
- 40 C
+ 125 C
Bluetooth, BLE
WiFi 6
Reel
Marca: NXP Semiconductors
Velocidad de transmisión de datos: 2 Mb/s
Estilo de montaje: SMD/SMT
Producto: Multiprotocol Modules
Tipo de producto: Multiprotocol Modules
Sensibilidad del receptor: - 70.5 dBm, - 67.4 dBm, - 97.1 dBm, - 105.7 dBm
Cantidad de empaque de fábrica: 2000
Subcategoría: Wireless & RF Modules
Tipo: Wi-Fi 6 Radio Subsystem
Alias de las piezas n.º: 935464901092
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
8542310070
ECCN:
5A992.C

Módulos de tres radios con Wi-Fi® 6 optimizados para IoT IW610

NXP Semiconductors IW610 IoT Optimized Wi-Fi® 6 Tri-Radio Modules are designed to enhance connectivity and efficiency in various IoT applications. These modules integrate Wi-Fi 6, BLUETOOTH® Low Energy (LE) 5.4, and 802.15.4 radios into a compact solution, providing robust wireless communication capabilities. The Wi-Fi 6 subsystem offers improved network efficiency, reduced latency, and an extended range, while the Bluetooth LE radio supports high-speed data rates and long-range communication. Additionally, the 802.15.4 radio facilitates Thread mesh networking, making the IW610 ideal for Matter applications. With NXP's EdgeLock™ security technology, these modules ensure secure boot, firmware updates, and lifecycle management. The NXP IW610 modules are compatible with various host platforms, including NXP's i.MX MPUs, and offer multiple interfaces for seamless integration. The combination of advanced features and security makes the IW610 modules a versatile and reliable choice for modern IoT solutions.