84732-0002

Molex
538-84732-0002
84732-0002

Fabricante:

Descripción:
Cables USB / Cables IEEE 1394 USB TYPE A PLUG B-PLG DBL END 1.5M

Ciclo de vida:
Obsoleto
Mouser actualmente no vende este producto en su región.

Disponibilidad

Existencias:

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables USB / Cables IEEE 1394
Restricciones de envío:
 Mouser actualmente no vende este producto en su región.
RoHS:  
USB Cables
USB
USB Type A
4 Position
USB Type B
4 Position
Male / Male
28 AWG
1.5 m
Black
IP67
Bulk
84732
30 VAC
Marca: Molex
Régimen de corriente: 1 A
Descripción/Función: USB Type A Plug-to-USB Type B Plug Double Ended Cordset, 1.5 m Length
Tipo de producto: USB Cables / IEEE 1394 Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Alias de las piezas n.º: 0847320002
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544421900
CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
KRHTS:
8544422010
TARIC:
8544421000
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Industrial Connectivity Solutions

Molex connectivity and communication solutions for automation are ideal for rugged designs for harsh-duty manufacturing environments. These Molex connectivity solutions serve automotive, food and beverage, material handling, and commercial vehicle applications.

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Industrial Sealed Solutions

Molex environmentally sealed connectors are an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex's wide range of standard-sealed and custom-sealed interconnect systems are ideal for applications that require ruggedized sealed plugs, receptacles, and power connectors, including ratings from IP67 to IP69K.