76650-0008

Molex
538-KK-156
76650-0008

Fabricante:

Descripción:
Alojamientos de cables y cabecera SERVICE KIT 200 PCS

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 1

Existencias:
1 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/236.70 S/236.70
S/205.56 S/2,055.60
S/205.02 S/20,502.00
250 Presupuesto

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Alojamientos de cables y cabecera
RoHS:
Connector Kits
Connector Kit
76650
KK
Wire-to-Board
20 AWG to 18 AWG
Marca: Molex
Régimen de corriente: 4.75 A to 5 A
Tipo de producto: Headers & Wire Housings
Cantidad de empaque de fábrica: 1
Subcategoría: Headers & Wire Housings
Régimen de voltaje: 250 V
Alias de las piezas n.º: 766500008 0766500008 KK-156
Peso de la unidad: 536.300 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

                        
538-KK-156

The following is a list of all items contained in the
KK-156 Kit.

08-50-0106 156 KK Term Loose Ti 1
09-50-7021 156 KK Term Hsg O/Ra 14
09-50-7031 156 KK Term Hsg O/Ra 8
09-50-7041 156 KK Term Hsg O/Ra 8
09-50-7051 156 KK Term Hsg O/Ra 6
09-50-7061 156 KK Term Hsg O/Ra 6
09-50-7101 156 KK Term Hsg O/Ra 6
26-48-1021 156 KK Bkwy Hdr Str 7
26-48-1022 156 KK Bkwy Hdr RA S 7
26-48-1031 156 KK Bkwy Hdr Str 4
26-48-1032 156 KK Bkwy Hdr RA S 4
26-48-1041 156 KK Bkwy Hdr Str 4
26-48-1042 156 KK Bkwy Hdr RA S 4
26-48-1051 156 KK Bkwy Hdr Str 3
26-48-1052 156 KK Bkwy Hdr RA S 3
26-48-1061 156 KK Bkwy Hdr Str 3
26-48-1062 156 KK Bkwy Hdr RA S 3
26-48-1101 156 KK Bkwy Hdr Str 3
26-48-1102 156 KK Bkwy Hdr RA S 3
LKK-156 Labels KK-156 1
W-HT-1884 Extraction Tool- KK 1
W-HT-1919 Crimp Hand Tool AWG1 1

Please contact a Mouser Technical Sales Representative
for further assistance.



5-0504-50

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

KK Connectors

Molex KK Interconnection System consists of connectors that form the building block for creating thousands of different configurations. This system offers polarization features that ensure correct mating. The system incorporates offset header entry holes that provide +180°C polarization and allows both power and signal to carry through the same housing. This connector system also enables loading with optional polarization keys and pegs that ensure the one-way mating of headers and housings. Molex KK Interconnection System comes with customizable KK headers that offer more polarization options and design configurations. These include headers with voided pins, customized pin lengths, kinked PC tails, and varying tin or gold plating options.

Design Kits

Molex Design Kits will meet all conceivable interconnect needs. The kits include all the necessary parts for a particular connector product, solution, or application. From Blind-Mate Kits and Board-to-Board Kits to High-Speed Kits and RF Kits, Molex has assembled a wide selection of Design Kits to provide convenience at an economical price.

Power Solutions

Molex is uniquely equipped to provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex's wide selection of power connectors ranges from versatile to popular and proven. Designers can achieve power delivery and power distribution with Molex's vast array of power connectors.