15266-0107

Molex
538-15266-0107
15266-0107

Fabricante:

Descripción:
Cables de puente FFC / FPC PREMO-FLEX 0.50 JMPR LGT 178 TYPEA 10CKT

En existencias: 859

Existencias:
859 Se puede enviar inmediatamente
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/12.57 S/12.57
S/10.70 S/107.00
S/10.04 S/251.00
S/9.58 S/479.00
S/9.11 S/911.00
S/8.52 S/2,130.00
S/6.93 S/3,465.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de puente FFC / FPC
RoHS:  
0.5 mm
178 mm
500 mA
60 VAC
15266
Bulk
Marca: Molex
Temperatura de trabajo máxima: + 105 C
Temperatura de trabajo mínima: - 40 C
Tipo de producto: FFC / FPC Jumper Cables
Cantidad de empaque de fábrica: 1000
Subcategoría: Cable
Nombre comercial: Premo-Flex
Alias de las piezas n.º: 0152660107 152660107
Peso de la unidad: 582 mg
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8544420090
USHTS:
8544429090
JPHTS:
854442091
KRHTS:
8544422090
TARIC:
8544429090
MXHTS:
8544429999
BRHTS:
85444200
ECCN:
EAR99

Premo-Flex FFC Jumpers

Molex Premo-Flex Flat Flexible Cable (FFC) Jumpers offer an extensive range of standard products that deliver flexibility and performance with various pitch sizes, cable lengths, plating options, and thicknesses. This range of options makes these cables ideal for use in virtually any industry. Combined with Molex Easy-On Connectors, these Premo-Flex FFC cables provide a flat, flexible connectivity solution.

Molex Premo Flex Jumpers

Molex has a complete line of Premo Flex Jumpers. The flat flex cable jumpers are used to connect two PC boards and terminate to either ZIF or Non-ZIF FFC connectors. The 30V Molex Premo Flex Jumpers are available in a wide variety of lengths and circuit sizes.

Data/Computing Solutions

Molex Data/Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. Molex Data / Computing solutions are ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Miniaturization Solutions

Molex Miniaturization Solutions are ideal for a vast array of applications such as automotive, smart devices, mobile devices, and medical technology. These connectors provide space savings, high-density signals, and durability. The miniaturization of Molex connectors offers the benefit of fitting more components into smaller spaces, leading to increased functionality without the increased size or weight.

15266 FFC Jumper Cables

Molex 15266 Series features tin (Sn) plated FFC Jumpers with an operating temperature range of -40ºC to +105ºC. The 15266 Series features a 0.051m long, 0.27m thick cable with 0.5A current and 60V AC max voltage. The cable has opposite side contacts (Type A and D) and 6 circuits.