1200910025

Molex
538-1200910025
1200910025

Fabricante:

Descripción:
Conectores circulares métricos NANOCHG M8 FA 4P STRT MALE SCR UNSH

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

En existencias: 96

Existencias:
96 Se puede enviar inmediatamente
Plazo de entrega de fábrica:
9 Semanas Tiempo estimado de producción de fábrica para cantidades superiores a las que se muestran.
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/135.89 S/135.89
S/115.53 S/1,155.30
S/108.29 S/2,707.25
S/103.07 S/5,153.50
S/98.83 S/9,883.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores circulares métricos
REACH - SVHC:
Circular Metric Connectors
4 Contact
M8
Screw
4 A
30 V
IP67
120091
Marca: Molex
Género del contacto: Pin (Male)
Revestimiento del contacto: Gold
Género: Male
Mecanismo de cierre: Screw Locking
Estilo de montaje: Field Attachable-Installable
Producto: Connectors
Estilo de carcasa: Plug
Apantallamiento: Unshielded
Cantidad de empaque de fábrica: 50
Subcategoría: Circular Connectors
Nombre comercial: Brad Nano-Change
Tipo: Straight
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Brad M12/M8 Field Attachable Connectors

Molex Brad M12 and M8 Field Attachable Connectors provide a flexible solution to install and adapt users' automation infrastructures to the requirements of complex machines. The field attachable portfolio can fulfill almost all application requirements. The M12 and M8 connectors save up to 80% of labor effort compared to screw terminations. Molex Brad M12 A-Code and M8 are also available with IDC termination and color coding for each pin. The M12 A-Code shielded connectors support up to 8 poles for EMC signal production with analog signals.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.