120086-8656

Molex
538-120086-8656
120086-8656

Fabricante:

Descripción:
Cables de sensores/cables de actuadores NC M8 3P KnHxNt FEMALE STR WSOR 2M

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/84.86 S/84.86
S/72.13 S/721.30
S/66.72 S/1,668.00
S/64.38 S/3,219.00
S/62.24 S/6,224.00
S/58.78 S/14,695.00
S/55.20 S/27,600.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Cables de sensores/cables de actuadores
RoHS:
REACH - SVHC:
M8
3 Position
Pigtail
Female
2 m (6.562 ft)
3 A
60 V
24 AWG
IP67
120086
Bulk
Marca: Molex
Descripción/Función: Single Ended Cordset
Material de revestimiento: Thermoplastic
Tipo de producto: Sensor Cables / Actuator Cables
Cantidad de empaque de fábrica: 1
Subcategoría: Cable Assemblies
Nombre comercial: Brad Nano-Change
Alias de las piezas n.º: 1200868656 01200868656 403000B41M020
Peso de la unidad: 13.136 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8544421100
CAHTS:
8544420090
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.

Brad M8 & M12 Cordsets

Molex Brad Nano-Change (M8) and Micro-Change (M12) Cordsets with WSOR cables are designed to provide a rugged solution for connections in harsh environments. These M8/M12 cordsets remove the need for different cabling, maximizing efficiency and streamlining the wiring. These are IEC-compliant cordsets featuring knurled hex nuts, which ensure proper sealing to a defined torque. Molex Brad Nano-Change M8 and Micro-change M12 cordsets are ideally suited for commercial vehicle and industrial automation applications.

Brad Connectors

Molex Brad Connectors are designed to simplify the installation process and provide reliable performance even in the most demanding industrial environments. This product line includes a wide range of connectors, including high-pin-density M12 connectors, M8 connectors, IP67-rated connectors, and other industrial-grade connectors.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Brad® Nano-Change® (M8) Connectors

Molex Brad® Nano-Change® (M8) Connectors are industrial-strength connectors designed to ensure flexibility, interoperability, and rock-solid performance for sensor and actuator applications operating in harsh environments. Nano-Change (M8) Connectors provide IP67 rugged performance in tight spaces while minimizing downtime, maintenance, and wiring time. A Molex patented anti-vibration feature prevents back-out in high vibration applications.