93601-0099

Molex / GWconnect
538-936010099
93601-0099

Fabricante:

Descripción:
Conectores de alimentación de batalla 25P+ PE F INSERT 10A CRP TERM 7125.4012.0

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
0

Aún puede comprar este producto que se encuentra pendiente.

En pedido:
10
Se espera el 21/11/2025
Mínimo: 1   Múltiples: 1
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/58.75 S/58.75
S/49.90 S/499.00
S/49.20 S/24,600.00
S/48.09 S/48,090.00

Atributo del producto Valor de atributo Seleccionar atributo
Molex
Categoría de producto: Conectores de alimentación de batalla
RoHS:  
93601
Inserts
10 A
25 Position
Crimp
250 V
16A
Female
Polycarbonate (PC)
HDC
Marca: Molex / GWconnect
Régimen de inflamabilidad: UL 94 V-0
Para utilizar con: Size 16A Inserts
Género de la carcasa: Female
Temperatura de trabajo máxima: + 125 C
Temperatura de trabajo mínima: - 40 C
Ángulo de montaje: Straight
Número de filas: 3 Row
Tipo de producto: Heavy Duty Power Connectors
Cantidad de empaque de fábrica: 1
Subcategoría: Power Connectors
Peso de la unidad: 35 g
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8538906000
JPHTS:
853890000
KRHTS:
8536691000
TARIC:
8547200090
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Rugged & Reliable Solutions

Molex Rugged and Reliable product portfolio provides a dependable solution that delivers robust performance and efficiency in compact sizes, guaranteeing secure and steady power and connectivity. These Transportation grade connectors include solutions for other harsh environments applications with an electrical system, applications with an electrical module sensor unit, distribution system, and control panels. Ideal applications for the Molex rugged and reliable solutions extend beyond automotive applications, such as smart agriculture, EV charging, watercraft, home appliances, recreational vehicles, electric scooters, and e-bikes.

Modular System

GWconnect Heavy Duty Connector (HDC) Modular System allows users to design and assemble connectors to meet a designer's specific requirements. The system is made of a support frame and a mobile element to block the modular inserts. Specific holes in the support frame allow the insertion of single and double modules, and the mobile element allows a steady fastening of the modules with lateral scrolling. Captive screws allow the modular connector to become a monoblock structure resistant to impacts and vibrations, and resistant to compression and traction when coupling male and female inserts. GWconnect HDC Modular System is compatible with all HDC enclosures and DIN rail supports and is available in frame sizes 10A, 6B, 10B, 16B, 24B 32B (2x16B), and 48B (2x24B).

Industrial Automation

Molex Industrial Automation connectors provide a convenient source for meeting passive interconnect and industrial communications requirements for industrial applications. Molex Industrial Automation simplifies design, installation, and maintenance processes.

Heavy Duty Power Connectors

GWconnect Heavy Duty Connectors are used in control panels, robotics, industrial automation, and harsh environments. The connectors are suitable for use with AC and DC and to facilitate the manufacturing process, installation, and maintenance of sectional electric parts. The inserts in self-extinguishing thermoplastic material UL94V0 are available with screw terminals, screw terminals with terminal block, spring terminals, crimp terminals, and push-in terminals. Turned contacts manufactured for all insert versions, are made in hard-silver or in hard-gold coated copper alloy. A complete range of stamped crimp contacts, supplied on a reel, is also available along with the turned version.

Heavy Duty Solutions

Molex Heavy Duty Solutions deliver a complete portfolio of heavy-duty industrial solutions, including IP66- and IP69-rated GWconnect Heavy-Duty Connectors. Flamar cables deliver a complete selection of cables for industrial automation applications.

Vertical Farming

Molex Technology in LED lighting is spurring innovative approaches to farming, allowing crops to be grown without direct sunlight in self-contained, environment-controlled, and monitored buildings, also known as vertical farming. Horticulture-specific wavelength LEDs provide the necessary light but are dependent on the most innovative and reliable interconnect products. Molex is a recognized leader in providing sealed and unsealed interconnect solutions, wire and cable assemblies, and thermal management expertise for a range of lighting segments and offers vertical farmers the needed simplicity, flexibility, and innovation.

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.