dsPIC33FJ128GP206A-I/MR

Microchip Technology
579-33FJ128GP206AIMR
dsPIC33FJ128GP206A-I/MR

Fabricante:

Descripción:
Procesadores de Señal Digital y Controladores - DSP, DSC 16 Bit MCU/DSP 64LD 40MIPS 128KB FLASH
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
7 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 120   Múltiples: 40
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/22.34 S/2,680.80

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Procesadores de Señal Digital y Controladores - DSP, DSC
RoHS:  
DSCs
dsPIC33FJ
200 MHz
QFN-64
128 kB
8 kB
3 V to 3.6 V
dsPIC33FJ128GP206
dsPIC
SMD/SMT
- 40 C
+ 85 C
AEC-Q100
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: TH
Ancho de bus de datos: 16 bit
Tipo de interfaz: ECAN, I2C, SPI, UART, USB
Sensibles a la humedad: Yes
Número de entradas / salidas: 85 I/O
Cantidad de temporizadores/contadores: 9 Timer
Serie de procesadores: dsPIC33F
Tipo de producto: DSP - Digital Signal Processors & Controllers
Tipo de memoria de programa: Flash, RAM
Cantidad de empaque de fábrica: 40
Subcategoría: Embedded Processors & Controllers
Voltaje de alimentación - Máx.: 3.6 V
Voltaje de alimentación - Mín.: 3 V
Peso de la unidad: 206.300 mg
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
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

dsPIC33F 16-Bit Digital Signal Controllers

Microchip Technology Microchip dsPIC33F Digital Signal Controllers (DSCs) offer the performance of a DSP with the simplicity of an MCU. The dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops, and digital audio and speech processing. The dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high-resolution PWM, fast ADC, and analog comparators.

DSPIC33F Digital Signal Processors & Controllers

Microchip Technology DSPIC33F Digital Signal Processors and Controllers are a family of high-performance 16-bit Digital Signal Processors (DSPs) offering 40 MIPS at 3.3V, up to 256KB program Flash, up to 30KB RAM, and packages up to 100 pins. The DSPIC33F DSP family also includes an 8-channel hardware direct memory access (DMA) that allows data transfer between RAM and peripheral while the CPU executes code. The DSPIC33F devices are ideal for high-performance embedded control applications.

Automotive 16-Bit Microcontrollers

Microchip Technology Automotive 16-bit Microcontrollers include dsPIC33 Digital Signal Controllers (DSCs) and PIC24 MCUs. These devices are designed for extreme operating conditions, providing real-time response and high reliability, even in extreme temperatures, and features for functional safety to meet automotive design challenges. Supported by Microchip's complete ecosystem of easy-to-use software and hardware tools, these solutions provide designers with the right building blocks to quickly, easily, and cost-effectively develop embedded systems and enable first-time safety compliance.

Telehealth/Medical Solutions

Microchip Technology Telehealth/Medical Solutions address the increased need for medical IoT devices in the growing telehealth segment of the medical market. Through its focused Medical Products Group, Microchip has been supporting medical device designers for many years. Microchip supports all classes of medical devices without restrictions and has unmatched long-term support for its product. Microchip gives medical IoT device developers a broad range of products, demonstration design files, and experienced support to make their Medical IoT designs smart, connected, and secure.