SST26WF080BA-104I/SN

Microchip Technology
579-T26WF080BA104ISN
SST26WF080BA-104I/SN

Fabricante:

Descripción:
Memoria flash tipo NOR 4Mb SQI Flash Memory 1.8V 8 SOIC
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
8 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 600   Múltiples: 100
Precio unitario:
S/-.--
Precio ext.:
S/-.--
Est. Tarifa:

Precio (PEN)

Cantidad Precio unitario
Precio ext.
S/4.71 S/2,826.00

Atributo del producto Valor de atributo Seleccionar atributo
Microchip
Categoría de producto: Memoria flash tipo NOR
RoHS:  
SOIC-8
SST26WF080B
Tube
Marca: Microchip Technology
País de ensamblaje: Not Available
País de difusión: Not Available
País de origen: Not Available
Sensibles a la humedad: Yes
Tipo de producto: NOR Flash
Cantidad de empaque de fábrica: 100
Subcategoría: Memory & Data Storage
Nombre comercial: SQI
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
8542319000
CAHTS:
8542320040
USHTS:
8542320051
JPHTS:
854232031
KRHTS:
8542321090
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
EAR99

SST26 Serial Quad I/O Flash Memory

Microchip Technology SST26 Serial Quad I/O (SQI) Flash Memory devices feature low pin count, enhanced 4-bit multiplexed serial interface architecture, and up to a 350Mbit/sec. sustained burst data rate that provides performance exceeding typical parallel Flash Memory. These SQI Flash Memory devices boost performance while maintaining the compact form factor of standard serial devices. The SST26 SQI is manufactured with high-performance CMOS SuperFlash® Technology and significantly improves performance and reliability while lowering power consumption. This flash memory operates at frequencies reaching 80MHz, making it ideal for Bluetooth® headsets, optical disk drives, and GPS applications.